IC LDO REG 1.8V 500MA 8-SOIC - TPS77618DRG4
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.8V TPS77618DRG4
| Digi-Key Part Number | TPS77618DRG4-ND |
2500 |
.89600 |
Extended Price
2240.00 |
| Manufacturer Part Number | TPS77618DRG4 | |||
| Description | IC LDO REG 1.8V 500MA 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77618DRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77618DRG4 TPS77618DRG4 |
TPS77618DRG4 Specification Sheet
IC LDO REG 1.8V 500MA 8-SOIC - TPS77618DRG4 (TPS77618DRG4-ND)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.8V TPS77618DRG4IC LDO REG 1.8V 500MA 8-SOIC - TPS77618DRG4
Order 'ic ldo reg 1.8v 500ma 8-soic - TPS77618DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77618DRG4-ND.
IC LDO REG 1.8V 500MA 8-SOIC - TPS77518DG4
Order 'ic ldo reg 1.8v 500ma 8-soic - TPS77518DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77518DG4-ND.
IC LDO REG 1.8V 500MA 8-SOIC - TPS77518DR
Order 'ic ldo reg 1.8v 500ma 8-soic - TPS77518DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77518DR-ND.
IC LDO REG 1.8V 500MA 8-SOIC - TPS77518DRG4
Order 'ic ldo reg 1.8v 500ma 8-soic - TPS77518DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77518DRG4-ND.
IC LDO REG 1.8V 500MA 8-SOIC - TPS77618DG4
Order 'ic ldo reg 1.8v 500ma 8-soic - TPS77618DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77618DG4-ND.
IC LDO REG 1.8V 500MA 8-SOIC - TPS77618DR
Order 'ic ldo reg 1.8v 500ma 8-soic - TPS77618DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77618DR-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5/2K5
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5/2K5-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5/2K5G4
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5/2K5G4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5G4
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5G4-ND.
IC LDO REG 3.3V 500MA 8-SOIC - REG103UA-3.3/2K5
Order 'ic ldo reg 3.3v 500ma 8-soic - REG103UA-3.3/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-3.3/2K5-ND.
IC LDO REG 3.3V 500MA 8-SOIC - REG103UA-3.3/2K5G4
Order 'ic ldo reg 3.3v 500ma 8-soic - REG103UA-3.3/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-3.3/2K5G4-ND.
IC LDO REG 3.3V 500MA 8-SOIC - REG103UA-3.3G4
Order 'ic ldo reg 3.3v 500ma 8-soic - REG103UA-3.3G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-3.3G4-ND.
IC LDO REG 5.0V 500MA 8-SOIC - REG103UA-5/2K5
Order 'ic ldo reg 5.0v 500ma 8-soic - REG103UA-5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-5/2K5-ND.
IC LDO REG 5.0V 500MA 8-SOIC - REG103UA-5/2K5G4
Order 'ic ldo reg 5.0v 500ma 8-soic - REG103UA-5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-5/2K5G4-ND.
IC LDO REG 5.0V 500MA 8-SOIC - REG103UA-5G4
Order 'ic ldo reg 5.0v 500ma 8-soic - REG103UA-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-5G4-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.8V TPS77618DRG4
Send this link via E-Mail
Help With This Screen
