Keywords:





IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615PWPRG4 - Integrated Circuits (ICs)

Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.5V TPS77615PWPRG4

Digi-Key Part Number TPS77615PWPRG4-ND
Price Break
2000
Unit Price
.91000
Extended Price
1820.00
Manufacturer Part NumberTPS77615PWPRG4
DescriptionIC LDO REG 1.5V 500MA 20-HTSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.5V TPS77615PWPRG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.5V TPS77615PWPRG4
Technical/Catalog InformationTPS77615PWPRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output500mA
Voltage - Output1.5V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 10 V
Number of Regulators1
Current - Limit (Min)1.2A
Current Short Circuit (Isc)-
Drawing Number296; 4073225; PWP; 14, 16, 20, 24, 28
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS77615PWPRG4
TPS77615PWPRG4

TPS77615PWPRG4 Specification Sheet

Image of IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615PWPRG4

IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615PWPRG4 (TPS77615PWPRG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.5V TPS77615PWPRG4
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615PWPRG4
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77615PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77615PWPRG4-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515MPWPREP
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22519-1-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515MPWPREP
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515MPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22519-2-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515MPWPREP
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22519-6-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615QPWPREP
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77615QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22520-1-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615QPWPREP
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77615QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22520-2-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615QPWPREP
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77615QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22520-6-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515PWPG4
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77515PWPG4-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515PWPR
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77515PWPR-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515PWPRG4
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77515PWPRG4-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515QPWPRQ1
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77515QPWPRQ1-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615PWPG4
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77615PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77615PWPG4-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615PWPR
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77615PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77615PWPR-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615QPWPRQ1
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77615QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77615QPWPRQ1-ND.
IC LDO REG ADJ 500MA 20-HTSSOP - TPS77601QPWPREP
 Order 'ic ldo reg adj 500ma 20-htssop - TPS77601QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18167-1-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.5V TPS77615PWPRG4
Send this link via E-Mail
Help With This Screen

IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615PWPRG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615PWPR Next: IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615QPWPREP
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77615PWPRG4