Keywords:





IC LDO REG 1.5V 500MA 8-SOIC - TPS77615DG4 - Integrated Circuits (ICs)

Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.5V TPS77615DG4

Digi-Key Part Number TPS77615DG4-ND
Price Break
375
Unit Price
1.12000
Extended Price
420.00
Manufacturer Part NumberTPS77615DG4
DescriptionIC LDO REG 1.5V 500MA 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.5V TPS77615DG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.5V TPS77615DG4
Technical/Catalog InformationTPS77615DG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output500mA
Voltage - Output1.5V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 10 V
Number of Regulators1
Current - Limit (Min)1.2A
Current Short Circuit (Isc)-
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS77615DG4
TPS77615DG4

TPS77615DG4 Specification Sheet

Image of IC LDO REG 1.5V 500MA 8-SOIC - TPS77615DG4

IC LDO REG 1.5V 500MA 8-SOIC - TPS77615DG4 (TPS77615DG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.5V TPS77615DG4
IC LDO REG 1.5V 500MA 8-SOIC - TPS77615DG4
 Order 'ic ldo reg 1.5v 500ma 8-soic - TPS77615DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77615DG4-ND.
IC LDO REG 1.5V 500MA 8-SOIC - TPS77515DG4
 Order 'ic ldo reg 1.5v 500ma 8-soic - TPS77515DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77515DG4-ND.
IC LDO REG 1.5V 500MA 8-SOIC - TPS77515DR
 Order 'ic ldo reg 1.5v 500ma 8-soic - TPS77515DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77515DR-ND.
IC LDO REG 1.5V 500MA 8-SOIC - TPS77515DRG4
 Order 'ic ldo reg 1.5v 500ma 8-soic - TPS77515DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77515DRG4-ND.
IC LDO REG 1.5V 500MA 8-SOIC - TPS77615DR
 Order 'ic ldo reg 1.5v 500ma 8-soic - TPS77615DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77615DR-ND.
IC LDO REG 1.5V 500MA 8-SOIC - TPS77615DRG4
 Order 'ic ldo reg 1.5v 500ma 8-soic - TPS77615DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77615DRG4-ND.
IC LDO REG 1.5V 200MA 8-SOIC - TPS7415DG4
 Order 'ic ldo reg 1.5v 200ma 8-soic - TPS7415DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7415DG4-ND.
IC LDO REG 1.5V 200MA 8-SOIC - TPS7415DR
 Order 'ic ldo reg 1.5v 200ma 8-soic - TPS7415DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7415DR-ND.
IC LDO REG 1.5V 200MA 8-SOIC - TPS7415DRG4
 Order 'ic ldo reg 1.5v 200ma 8-soic - TPS7415DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7415DRG4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5/2K5
 Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5/2K5-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5/2K5G4
 Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5/2K5G4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5G4
 Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5G4-ND.
IC LDO REG 3.3V 500MA 8-SOIC - REG103UA-3.3/2K5
 Order 'ic ldo reg 3.3v 500ma 8-soic - REG103UA-3.3/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-3.3/2K5-ND.
IC LDO REG 3.3V 500MA 8-SOIC - REG103UA-3.3/2K5G4
 Order 'ic ldo reg 3.3v 500ma 8-soic - REG103UA-3.3/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-3.3/2K5G4-ND.
IC LDO REG 3.3V 500MA 8-SOIC - REG103UA-3.3G4
 Order 'ic ldo reg 3.3v 500ma 8-soic - REG103UA-3.3G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-3.3G4-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.5V TPS77615DG4
Send this link via E-Mail
Help With This Screen

IC LDO REG 1.5V 500MA 8-SOIC - TPS77615DG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REG 1.5V 500MA 8-SOIC - TPS77515DRG4 Next: IC LDO REG 1.5V 500MA 8-SOIC - TPS77615DR
IC LDO REG 1.5V 500MA 8-SOIC - TPS77615DG4