FLEXSTRIP JUMPER .050 17COND - 1-1437130-5 - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Tyco Electronics 1-1437130-5
| Digi-Key Part Number | 1-1437130-5-ND |
1000 |
.63000 |
Extended Price
630.00 |
| Manufacturer Part Number | 1-1437130-5 | |||
| Description | FLEXSTRIP JUMPER .050 17COND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1437130-5 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Length | 1.00" (25.4mm) |
| Cable Type | Flexstrip |
| Number of Conductors | 17 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1437130 5 114371305 |
1-1437130-5 Specification Sheet
FLEXSTRIP JUMPER .050 17COND - 1-1437130-5 (1-1437130-5-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Tyco Electronics 1-1437130-5FLEXSTRIP JUMPER .050 17COND - 1-1437130-5
Order 'flexstrip jumper .050 17cond - 1-1437130-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437130-5-ND.
FLEXSTRIP JUMPER .050 13COND - 1-1437130-0
Order 'flexstrip jumper .050 13cond - 1-1437130-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437130-0-ND.
FLEXSTRIP JUMPER .050 14COND - 1-1437130-1
Order 'flexstrip jumper .050 14cond - 1-1437130-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437130-1-ND.
FLEXSTRIP JUMPER .050 16COND - 1-1437130-4
Order 'flexstrip jumper .050 16cond - 1-1437130-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437130-4-ND.
FLEXSTRIP JUMPER .050 18COND - 1-1437130-6
Order 'flexstrip jumper .050 18cond - 1-1437130-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437130-6-ND.
FLEXSTRIP JUMPER .050 19COND - 1-1437130-7
Order 'flexstrip jumper .050 19cond - 1-1437130-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437130-7-ND.
FLEXSTRIP JUMPER .050 30COND - 1-1437131-5
Order 'flexstrip jumper .050 30cond - 1-1437131-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437131-5-ND.
FLEXSTRIP JUMPER .050 7COND - 3-1437130-5
Order 'flexstrip jumper .050 7cond - 3-1437130-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437130-5-ND.
FLEXSTRIP JUMPER .050 5COND - 3-1437130-3
Order 'flexstrip jumper .050 5cond - 3-1437130-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437130-3-ND.
FLEXSTRIP JUMPER .050 17COND - 5-1437131-6
Order 'flexstrip jumper .050 17cond - 5-1437131-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437131-6-ND.
FLEXSTRIP JUMPER .050 20COND - 1-1437129-3
Order 'flexstrip jumper .050 20cond - 1-1437129-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437129-3-ND.
FLEXSTRIP JUMPER .050 6COND - 3-1437130-4
Order 'flexstrip jumper .050 6cond - 3-1437130-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437130-4-ND.
FLEXSTRIP JUMPER .050 8COND - 3-1437130-6
Order 'flexstrip jumper .050 8cond - 3-1437130-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437130-6-ND.
FLEXSTRIP JUMPER .050 9COND - 3-1437130-7
Order 'flexstrip jumper .050 9cond - 3-1437130-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437130-7-ND.
FLEXSTRIP JUMPER .100 17COND - 3-1437144-5
Order 'flexstrip jumper .100 17cond - 3-1437144-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437144-5-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Tyco Electronics 1-1437130-5
Send this link via E-Mail
Help With This Screen
