IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525PWPR - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 2.5V TPS77525PWPR
| Digi-Key Part Number | TPS77525PWPR-ND |
2000 |
1.23500 |
Extended Price
2470.00 |
| Manufacturer Part Number | TPS77525PWPR | |||
| Description | IC LDO REG 2.5V 500MA 20-HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77525PWPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77525PWPR TPS77525PWPR |
TPS77525PWPR Specification Sheet
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525PWPR (TPS77525PWPR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 2.5V TPS77525PWPRIC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525PWPR
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77525PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77525PWPR-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525MPWPREP
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77525MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18165-1-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525MPWPREP
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77525MPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18165-2-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525MPWPREP
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77525MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18165-6-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77625QPWPREP
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77625QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22521-1-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77625QPWPREP
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77625QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22521-2-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77625QPWPREP
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77625QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22521-6-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525PWPG4
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77525PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77525PWPG4-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525PWPRG4
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77525PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77525PWPRG4-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525QPWPRQ1
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77525QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77525QPWPRQ1-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77625PWPG4
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77625PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77625PWPG4-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77625PWPR
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77625PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77625PWPR-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77625PWPRG4
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77625PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77625PWPRG4-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77625QPWPRQ1
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77625QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77625QPWPRQ1-ND.
IC LDO REG 2.5V 1A 20-HTSSOP - TPS76825QPWPREP
Order 'ic ldo reg 2.5v 1a 20-htssop - TPS76825QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18161-1-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 2.5V TPS77525PWPR
Send this link via E-Mail
Help With This Screen
