IC LDO REG 2.5V 500MA 8-SOIC - TPS77525DR - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS77525DR-ND |
2500 |
1.21600 |
Extended Price
3040.00 |
| Manufacturer Part Number | TPS77525DR | |||
| Description | IC LDO REG 2.5V 500MA 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77525DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77525DR TPS77525DR |
TPS77525DR Specification Sheet
IC LDO REG 2.5V 500MA 8-SOIC - TPS77525DR (TPS77525DR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 2.5V 500MA 8-SOIC - TPS77525DR
Order 'ic ldo reg 2.5v 500ma 8-soic - TPS77525DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77525DR-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5/2K5
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5/2K5-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5/2K5G4
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5/2K5G4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5G4
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5G4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - TPS7325QDR
Order 'ic ldo reg 2.5v 500ma 8-soic - TPS7325QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7325QDR-ND.
IC LDO REG 2.5V 500MA 8-SOIC - TPS7325QDRG4
Order 'ic ldo reg 2.5v 500ma 8-soic - TPS7325QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7325QDRG4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - TPS77525DG4
Order 'ic ldo reg 2.5v 500ma 8-soic - TPS77525DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77525DG4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - TPS77525DRG4
Order 'ic ldo reg 2.5v 500ma 8-soic - TPS77525DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77525DRG4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - TPS77625DG4
Order 'ic ldo reg 2.5v 500ma 8-soic - TPS77625DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77625DG4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - TPS77625DR
Order 'ic ldo reg 2.5v 500ma 8-soic - TPS77625DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77625DR-ND.
IC LDO REG 2.5V 500MA 8-SOIC - TPS77625DRG4
Order 'ic ldo reg 2.5v 500ma 8-soic - TPS77625DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77625DRG4-ND.
IC LDO REG 2.5V 200MA 8-SOIC - TPS7425DG4
Order 'ic ldo reg 2.5v 200ma 8-soic - TPS7425DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7425DG4-ND.
IC LDO REG 2.5V 200MA 8-SOIC - TPS7425DR
Order 'ic ldo reg 2.5v 200ma 8-soic - TPS7425DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7425DR-ND.
IC LDO REG 2.5V 200MA 8-SOIC - TPS7425DRG4
Order 'ic ldo reg 2.5v 200ma 8-soic - TPS7425DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7425DRG4-ND.
IC LDO REG 2.5V 250MA 8-SOIC - REG102UA-2.5
Order 'ic ldo reg 2.5v 250ma 8-soic - REG102UA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-2.5-ND.
Send this link via E-Mail
Help With This Screen
