IC LDO REG 15.0V 50MA SOT-23-5 - TPS76350QDBVRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS76350QDBVRQ1-ND |
3000 |
.31200 |
Extended Price
936.00 |
| Manufacturer Part Number | TPS76350QDBVRQ1 | |||
| Description | IC LDO REG 15.0V 50MA SOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS76350QDBVRQ1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS76350QDBVRQ1 TPS76350QDBVRQ1 |
TPS76350QDBVRQ1 Specification Sheet
IC LDO REG 15.0V 50MA SOT-23-5 - TPS76350QDBVRQ1 (TPS76350QDBVRQ1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 15.0V 50MA SOT-23-5 - TPS76350QDBVRQ1
Order 'ic ldo reg 15.0v 50ma sot-23-5 - TPS76350QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76350QDBVRQ1-ND.
IC LDO REG 15.0V 50MA SOT-23-5 - TPS76350DBVRG4
Order 'ic ldo reg 15.0v 50ma sot-23-5 - TPS76350DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76350DBVRG4-ND.
IC LDO REG 15.0V 50MA SOT-23-5 - TPS76350DBVTG4
Order 'ic ldo reg 15.0v 50ma sot-23-5 - TPS76350DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76350DBVTG4-ND.
IC LDO REG 1.5V 50MA SOT-23-5 - TPS72215DBVR
Order 'ic ldo reg 1.5v 50ma sot-23-5 - TPS72215DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72215DBVR-ND.
IC LDO REG 1.5V 50MA SOT-23-5 - TPS72215DBVRG4
Order 'ic ldo reg 1.5v 50ma sot-23-5 - TPS72215DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72215DBVRG4-ND.
IC LDO REG 1.5V 50MA SOT-23-5 - TPS72215DBVTG4
Order 'ic ldo reg 1.5v 50ma sot-23-5 - TPS72215DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72215DBVTG4-ND.
IC LDO REG 1.6V 50MA SOT-23-5 - TPS72216DBVR
Order 'ic ldo reg 1.6v 50ma sot-23-5 - TPS72216DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72216DBVR-ND.
IC LDO REG 1.6V 50MA SOT-23-5 - TPS72216DBVRG4
Order 'ic ldo reg 1.6v 50ma sot-23-5 - TPS72216DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72216DBVRG4-ND.
IC LDO REG 1.6V 50MA SOT-23-5 - TPS72216DBVTG4
Order 'ic ldo reg 1.6v 50ma sot-23-5 - TPS72216DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72216DBVTG4-ND.
IC LDO REG 1.8V 50MA SOT-23-5 - TPS72218DBVR
Order 'ic ldo reg 1.8v 50ma sot-23-5 - TPS72218DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72218DBVR-ND.
IC LDO REG 1.8V 50MA SOT-23-5 - TPS72218DBVRG4
Order 'ic ldo reg 1.8v 50ma sot-23-5 - TPS72218DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72218DBVRG4-ND.
IC LDO REG 1.8V 50MA SOT-23-5 - TPS72218DBVTG4
Order 'ic ldo reg 1.8v 50ma sot-23-5 - TPS72218DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72218DBVTG4-ND.
IC LDO REG 3.2V 50MA SOT-23-5 - TPS76032DBVRG4
Order 'ic ldo reg 3.2v 50ma sot-23-5 - TPS76032DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76032DBVRG4-ND.
IC LDO REG 3.2V 50MA SOT-23-5 - TPS76032DBVT
Order 'ic ldo reg 3.2v 50ma sot-23-5 - TPS76032DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76032DBVT-ND.
IC LDO REG 3.2V 50MA SOT-23-5 - TPS76032DBVTG4
Order 'ic ldo reg 3.2v 50ma sot-23-5 - TPS76032DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76032DBVTG4-ND.
Send this link via E-Mail
Help With This Screen