Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC LDO REG ADJ 3A DDPAK-5 - TPS75801KTTR

Digi-Key Part Number TPS75801KTTR-ND
Price Break
500
Unit Price
3.42900
Extended Price
1714.50
Manufacturer Part NumberTPS75801KTTR
DescriptionIC LDO REG ADJ 3A DDPAK-5
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPS75801KTTR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak-5 (SMD-220-5, TO-263-5)
PackagingTape & Reel (TR)
Regulator TopologyPositive Adjustable
Current - Output3A
Voltage - Output1.22 ~ 5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS75801KTTR
TPS75801KTTR

TPS75801KTTR Specification Sheet

Image of IC LDO REG ADJ 3A DDPAK-5 - TPS75801KTTR

IC LDO REG ADJ 3A DDPAK-5 - TPS75801KTTR (TPS75801KTTR-ND)

Related parts :
IC LDO REG ADJ 3A DDPAK-5 - TPS75801KTTR
 Order 'ic ldo reg adj 3a ddpak-5 - TPS75801KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75801KTTR-ND.
IC LDO REG ADJ 3A DDPAK-5 - TPS75701KTTR
 Order 'ic ldo reg adj 3a ddpak-5 - TPS75701KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75701KTTR-ND.
IC LDO REG ADJ 3A DDPAK-5 - TPS75701KTTRG3
 Order 'ic ldo reg adj 3a ddpak-5 - TPS75701KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75701KTTRG3-ND.
IC LDO REG ADJ 3A DDPAK-5 - TPS75701KTTTG3
 Order 'ic ldo reg adj 3a ddpak-5 - TPS75701KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75701KTTTG3-ND.
IC LDO REG ADJ 3A DDPAK-5 - TPS75801KTTRG3
 Order 'ic ldo reg adj 3a ddpak-5 - TPS75801KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75801KTTRG3-ND.
IC LDO REG ADJ 3A DDPAK-5 - TPS75801KTTTG3
 Order 'ic ldo reg adj 3a ddpak-5 - TPS75801KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75801KTTTG3-ND.
IC LDO REG ADJ 3A DDPAK-5 - TPS75815KTTR
 Order 'ic ldo reg adj 3a ddpak-5 - TPS75815KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75815KTTR-ND.
IC LDO REG ADJ 3A DDPAK-5 - TPS75815KTTRG3
 Order 'ic ldo reg adj 3a ddpak-5 - TPS75815KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75815KTTRG3-ND.
IC LDO REG ADJ 3A DDPAK-5 - TPS75815KTTTG3
 Order 'ic ldo reg adj 3a ddpak-5 - TPS75815KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75815KTTTG3-ND.
IC LDO REG ADJ 1.5A DDPAK-5 - TPS78601KTTT
 Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14421-1-ND.
IC LDO REG ADJ 1.5A DDPAK-5 - TPS78601KTTT
 Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14421-2-ND.
IC LDO REG ADJ 1A DDPAK-5 - TPS79601KTTT
 Order 'ic ldo reg adj 1a ddpak-5 - TPS79601KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14439-1-ND.
IC LDO REG ADJ 1A DDPAK-5 - TPS79601KTTT
 Order 'ic ldo reg adj 1a ddpak-5 - TPS79601KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14439-2-ND.
IC LDO REG ADJ 5A DDPAK-5 - TPS75501KTTR
 Order 'ic ldo reg adj 5a ddpak-5 - TPS75501KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75501KTTR-ND.
IC LDO REG ADJ 5A DDPAK-5 - TPS75501KTTRG3
 Order 'ic ldo reg adj 5a ddpak-5 - TPS75501KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75501KTTRG3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC LDO REG ADJ 3A DDPAK-5 - TPS75701KTTTG3 Next: IC LDO REG ADJ 3A DDPAK-5 - TPS75801KTTRG3