IC LDO REG 1.5A W/PRG SEQ 20VQFN - TPS74301RGWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS74301RGWRG4-ND |
3000 |
2.52000 |
Extended Price
7560.00 |
| Manufacturer Part Number | TPS74301RGWRG4 | |||
| Description | IC LDO REG 1.5A W/PRG SEQ 20VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS74301RGWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-VQFN |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1.5A |
| Voltage - Output | 0.8 ~ 3.6 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 0.8 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.8A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4204100; RGW; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS74301RGWRG4 TPS74301RGWRG4 |
TPS74301RGWRG4 Specification Sheet
IC LDO REG 1.5A W/PRG SEQ 20VQFN - TPS74301RGWRG4 (TPS74301RGWRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 1.5A W/PRG SEQ 20VQFN - TPS74301RGWRG4
Order 'ic ldo reg 1.5a w/prg seq 20vqfn - TPS74301RGWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74301RGWRG4-ND.
IC LDO REG 1.5A W/PRG SEQ 20VQFN - TPS74301RGWT
Order 'ic ldo reg 1.5a w/prg seq 20vqfn - TPS74301RGWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19892-1-ND.
IC LDO REG 1.5A W/PRG SEQ 20VQFN - TPS74301RGWT
Order 'ic ldo reg 1.5a w/prg seq 20vqfn - TPS74301RGWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19892-2-ND.
IC LDO REG 1.5A W/PRG SEQ 20VQFN - TPS74301RGWT
Order 'ic ldo reg 1.5a w/prg seq 20vqfn - TPS74301RGWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19892-6-ND.
IC LDO REG 1.5A W/PRG SEQ 20VQFN - TPS74301RGWR
Order 'ic ldo reg 1.5a w/prg seq 20vqfn - TPS74301RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74301RGWR-ND.
IC LDO REG 1.5A W/PRG SEQ 20VQFN - TPS74301RGWTG4
Order 'ic ldo reg 1.5a w/prg seq 20vqfn - TPS74301RGWTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74301RGWTG4-ND.
IC LDO REG 1.5A W/PROG SS 20VQFN - TPS74201RGWR
Order 'ic ldo reg 1.5a w/prog ss 20vqfn - TPS74201RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19890-1-ND.
IC LDO REG 1.5A W/PROG SS 20VQFN - TPS74201RGWR
Order 'ic ldo reg 1.5a w/prog ss 20vqfn - TPS74201RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19890-2-ND.
IC LDO REG 1.5A W/PROG SS 20VQFN - TPS74201RGWR
Order 'ic ldo reg 1.5a w/prog ss 20vqfn - TPS74201RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19890-6-ND.
IC LDO REG 1.5A W/PROG SS 20VQFN - TPS74201RGWT
Order 'ic ldo reg 1.5a w/prog ss 20vqfn - TPS74201RGWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19891-1-ND.
IC LDO REG 1.5A W/PROG SS 20VQFN - TPS74201RGWT
Order 'ic ldo reg 1.5a w/prog ss 20vqfn - TPS74201RGWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19891-2-ND.
IC LDO REG 1.5A W/PROG SS 20VQFN - TPS74201RGWT
Order 'ic ldo reg 1.5a w/prog ss 20vqfn - TPS74201RGWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19891-6-ND.
IC LDO REG 1.5A W/PROG SS 20VQFN - TPS74201RGWRG4
Order 'ic ldo reg 1.5a w/prog ss 20vqfn - TPS74201RGWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74201RGWRG4-ND.
IC LDO REG 1.5A W/PROG SS 20VQFN - TPS74201RGWTG4
Order 'ic ldo reg 1.5a w/prog ss 20vqfn - TPS74201RGWTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74201RGWTG4-ND.
IC LDO REG 1.5A ADJ 7-DDPAK - TPS74201KTWT
Order 'ic ldo reg 1.5a adj 7-ddpak - TPS74201KTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21505-1-ND.
Send this link via E-Mail
Help With This Screen
