IC LDO REG 2.5V 400MA SOT23-5 - TPS73625DBVRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS73625DBVRG4-ND |
3000 |
1.03680 |
Extended Price
3110.40 |
| Manufacturer Part Number | TPS73625DBVRG4 | |||
| Description | IC LDO REG 2.5V 400MA SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS73625DBVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 400mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS73625DBVRG4 TPS73625DBVRG4 |
TPS73625DBVRG4 Specification Sheet
IC LDO REG 2.5V 400MA SOT23-5 - TPS73625DBVRG4 (TPS73625DBVRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 2.5V 400MA SOT23-5 - TPS73625DBVRG4
Order 'ic ldo reg 2.5v 400ma sot23-5 - TPS73625DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73625DBVRG4-ND.
IC LDO REG 2.5V 400MA SOT23-5 - REG113NA-2.5/3K
Order 'ic ldo reg 2.5v 400ma sot23-5 - REG113NA-2.5/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG113NA-2.5/3KCT-ND.
IC LDO REG 2.5V 400MA SOT23-5 - REG113NA-2.5/3K
Order 'ic ldo reg 2.5v 400ma sot23-5 - REG113NA-2.5/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG113NA-2.5/3KTR-ND.
IC LDO REG 2.5V 400MA SOT23-5 - REG113NA-2.5/250
Order 'ic ldo reg 2.5v 400ma sot23-5 - REG113NA-2.5/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG113NA-2.5/250-ND.
IC LDO REG 2.5V 400MA SOT23-5 - REG113NA-2.5/250G4
Order 'ic ldo reg 2.5v 400ma sot23-5 - REG113NA-2.5/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG113NA-2.5/250G4-ND.
IC LDO REG 2.5V 400MA SOT23-5 - REG113NA-2.5/3KG4
Order 'ic ldo reg 2.5v 400ma sot23-5 - REG113NA-2.5/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG113NA-2.5/3KG4-ND.
IC LDO REG 2.5V 400MA SOT23-5 - TPS73625DBVR
Order 'ic ldo reg 2.5v 400ma sot23-5 - TPS73625DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73625DBVR-ND.
IC LDO REG 2.5V 400MA SOT23-5 - TPS73625DBVTG4
Order 'ic ldo reg 2.5v 400ma sot23-5 - TPS73625DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73625DBVTG4-ND.
IC LDO REG 2.5V 400MA SOT23-5 - REG113NA-2.5/3K
Order 'ic ldo reg 2.5v 400ma sot23-5 - REG113NA-2.5/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG113NA-2.5/3KDKR-ND.
IC LDO REG 2.85V 400MA SOT23-5 - REG113NA-2.85/3K
Order 'ic ldo reg 2.85v 400ma sot23-5 - REG113NA-2.85/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG113NA2.853KCT-ND.
IC LDO REG 2.85V 400MA SOT23-5 - REG113NA-2.85/3K
Order 'ic ldo reg 2.85v 400ma sot23-5 - REG113NA-2.85/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG113NA2.853KTR-ND.
IC LDO REG 3.3V 400MA SOT23-5 - REG113NA-3.3/3K
Order 'ic ldo reg 3.3v 400ma sot23-5 - REG113NA-3.3/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG113NA-3.3/3KCT-ND.
IC LDO REG 3.3V 400MA SOT23-5 - REG113NA-3.3/3K
Order 'ic ldo reg 3.3v 400ma sot23-5 - REG113NA-3.3/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG113NA-3.3/3KTR-ND.
IC LDO REG 3V 400MA SOT23-5 - REG113NA-3/3K
Order 'ic ldo reg 3v 400ma sot23-5 - REG113NA-3/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG113NA-3/3KCT-ND.
IC LDO REG 3V 400MA SOT23-5 - REG113NA-3/3K
Order 'ic ldo reg 3v 400ma sot23-5 - REG113NA-3/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG113NA-3/3KTR-ND.
Send this link via E-Mail
Help With This Screen