IC LDO REG 5.0V 500MA 8-SOIC - TPS7350QDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS7350QDG4-ND |
300 |
1.38600 |
Extended Price
415.80 |
| Manufacturer Part Number | TPS7350QDG4 | |||
| Description | IC LDO REG 5.0V 500MA 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS7350QDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS7350QDG4 TPS7350QDG4 |
TPS7350QDG4 Specification Sheet
IC LDO REG 5.0V 500MA 8-SOIC - TPS7350QDG4 (TPS7350QDG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 5.0V 500MA 8-SOIC - TPS7350QDG4
Order 'ic ldo reg 5.0v 500ma 8-soic - TPS7350QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7350QDG4-ND.
IC LDO REG 5.0V 500MA 8-SOIC - REG103UA-5/2K5
Order 'ic ldo reg 5.0v 500ma 8-soic - REG103UA-5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-5/2K5-ND.
IC LDO REG 5.0V 500MA 8-SOIC - REG103UA-5/2K5G4
Order 'ic ldo reg 5.0v 500ma 8-soic - REG103UA-5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-5/2K5G4-ND.
IC LDO REG 5.0V 500MA 8-SOIC - REG103UA-5G4
Order 'ic ldo reg 5.0v 500ma 8-soic - REG103UA-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-5G4-ND.
IC LDO REG 5.0V 500MA 8-SOIC - TPS7150QDG4
Order 'ic ldo reg 5.0v 500ma 8-soic - TPS7150QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7150QDG4-ND.
IC LDO REG 5.0V 500MA 8-SOIC - TPS7150QDR
Order 'ic ldo reg 5.0v 500ma 8-soic - TPS7150QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7150QDR-ND.
IC LDO REG 5.0V 500MA 8-SOIC - TPS7150QDRG4
Order 'ic ldo reg 5.0v 500ma 8-soic - TPS7150QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7150QDRG4-ND.
IC LDO REG 5.0V 500MA 8-SOIC - TPS7350QDR
Order 'ic ldo reg 5.0v 500ma 8-soic - TPS7350QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7350QDR-ND.
IC LDO REG 5.0V 500MA 8-SOIC - TPS7350QDRG4
Order 'ic ldo reg 5.0v 500ma 8-soic - TPS7350QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7350QDRG4-ND.
IC LDO REG 5.0V 100MA 8-SOIC - REG101UA-5/2K5G4
Order 'ic ldo reg 5.0v 100ma 8-soic - REG101UA-5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-5/2K5G4-ND.
IC LDO REG 5.0V 100MA 8-SOIC - REG101UA-5G4
Order 'ic ldo reg 5.0v 100ma 8-soic - REG101UA-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-5G4-ND.
IC LDO REG 5.0V 250MA 8-SOIC - REG102UA-5/2K5
Order 'ic ldo reg 5.0v 250ma 8-soic - REG102UA-5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-5/2K5-ND.
IC LDO REG 5.0V 250MA 8-SOIC - REG102UA-5/2K5G4
Order 'ic ldo reg 5.0v 250ma 8-soic - REG102UA-5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-5/2K5G4-ND.
IC LDO REG 5.0V 250MA 8-SOIC - REG102UA-5G4
Order 'ic ldo reg 5.0v 250ma 8-soic - REG102UA-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-5G4-ND.
IC LDO REG 2.5V 500MA 8-SOIC - REG103UA-2.5/2K5
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5/2K5-ND.
Send this link via E-Mail
Help With This Screen