IC LDO REG 3.3V 500MA 8-DIP - TPS7333QPE4
| Digi-Key Part Number | TPS7333QPE4-ND |
300 |
1.38600 |
Extended Price
415.80 |
| Manufacturer Part Number | TPS7333QPE4 | |||
| Description | IC LDO REG 3.3V 500MA 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS7333QPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS7333QPE4 TPS7333QPE4 |
TPS7333QPE4 Specification Sheet
IC LDO REG 3.3V 500MA 8-DIP - TPS7333QPE4 (TPS7333QPE4-ND)
Related parts :IC LDO REG NEG 5V 500MA 8-DIP - LT1175CN8-5
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-5-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175CN8-5#PBF
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175CN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-5#PBF-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175CN8
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175CN8#PBF
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8#PBF-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175IN8-5
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175IN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IN8-5-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175IN8-5#PBF
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175IN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IN8-5#PBF-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175IN8
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IN8-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175IN8#PBF
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IN8#PBF-ND.
IC LDO REG 3.3V 500MA 8-DIP - TPS7333QPE4
Order 'ic ldo reg 3.3v 500ma 8-dip - TPS7333QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7333QPE4-ND.
IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3
Order 'ic ldo reg lownoise 3v 8-msop - LT1962EMS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-3-ND.
IC LDO REG 400MA NO CAP 8-SON - TPS73633DRBR
Order 'ic ldo reg 400ma no cap 8-son - TPS73633DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17884-1-ND.
IC LDO REG 400MA NO CAP 8-SON - TPS73633DRBR
Order 'ic ldo reg 400ma no cap 8-son - TPS73633DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17884-2-ND.
IC LDO REG 250MA ADJ-V 8-SON - TPS73201DRBT
Order 'ic ldo reg 250ma adj-v 8-son - TPS73201DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18079-1-ND.
IC LDO REG 250MA ADJ-V 8-SON - TPS73201DRBT
Order 'ic ldo reg 250ma adj-v 8-son - TPS73201DRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18079-2-ND.
IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3#PBF
Order 'ic ldo reg lownoise 3v 8-msop - LT1962EMS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-3#PBF-ND.
Send this link via E-Mail
Help With This Screen