CABLE ASSY LATCH 5PIN 5X22AWG 1' - CUI-435-1FT
| Digi-Key Part Number | 102-1504-ND |
1 10 100 500 1000 2500 5000 |
4.15000 2.92500 2.40000 2.13750 2.10000 1.98750 1.91250 |
Extended Price
4.15 29.25 240.00 1068.75 2100.00 4968.75 9562.50 |
| Manufacturer Part Number | CUI-435-1FT | |||
| Description | CABLE ASSY LATCH 5PIN 5X22AWG 1' | |||
| Quantity Available | 264 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUI-435-1FT |
| Vendor | CUI Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Wires |
| Connector Type | Rectangular 5 pos Female R/A to Wires |
| Overall Length | 1 ft [Typ] |
| Cable Color | Blue |
| Cable Color | Brown |
| Cable Color | Orange |
| Cable Color | Purple |
| Cable Color | Yellow |
| Individual Wire Size | 22 AWG |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CUI 435 1FT CUI4351FT 102 1504 ND 1021504ND 102-1504 |
CUI-435-1FT Specification Sheet
CABLE ASSY LATCH 5PIN 5X22AWG 1' - CUI-435-1FT (102-1504-ND)
Related parts:CABLE ASSY LATCH 5PIN 5X22AWG 1' - CUI-435-1FT
Order 'cable assy latch 5pin 5x22awg 1' - CUI-435-1FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1504-ND.
CABLE ASSY LATCH 5PIN 5X22AWG 1' - CUI-3132-1FT
Order 'cable assy latch 5pin 5x22awg 1' - CUI-3132-1FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1503-ND.
CABLE ASSY LATCH 5PIN 5X24AWG 6' - CUI-4138-6FT
Order 'cable assy latch 5pin 5x24awg 6' - CUI-4138-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CUI-4138-6FT-ND.
CABLE ASSY LATCH 5PIN 5X24AWG 6' - CUI-4143-6FT
Order 'cable assy latch 5pin 5x24awg 6' - CUI-4143-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CUI-4143-6FT-ND.
CABLE SHLD LATCH 5PIN 24AWG 6' - CUI-3131-6FT
Order 'cable shld latch 5pin 24awg 6' - CUI-3131-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1309-ND.
CABLE ASSY PLUG 51POS 72" - 1-1532011-2
Order 'cable assy plug 51pos 72" - 1-1532011-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-2-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6
Order 'cable assy socket 9pos 0.5" - 1-1532013-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-6-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-8
Order 'cable assy socket 9pos 0.5" - 1-1532013-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-8-ND.
CABLE ASSY PLUG 51POS 36" - 1-1532015-3
Order 'cable assy plug 51pos 36" - 1-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532015-3-ND.
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2
Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532022-2-ND.
CONN 40POS CABLE ASSY ULTRA ATA - 319965-1
Order 'conn 40pos cable assy ultra ata - 319965-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 319965-1-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-1
Order 'cable assy-power strip 79.63" - 1-557958-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-1-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-2
Order 'cable assy-power strip 79.63" - 1-557958-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-2-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-3
Order 'cable assy-power strip 79.63" - 1-557958-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-3-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-4
Order 'cable assy-power strip 109.63" - 1-557958-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-4-ND.
Send this link via E-Mail
Help With This Screen