IC LDO REG HI-PSRR 2.5V SOT23-5 - TPS73025DBVRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS73025DBVRG4-ND |
3000 |
.22100 |
Extended Price
663.00 |
| Manufacturer Part Number | TPS73025DBVRG4 | |||
| Description | IC LDO REG HI-PSRR 2.5V SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS73025DBVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS73025DBVRG4 TPS73025DBVRG4 |
TPS73025DBVRG4 Specification Sheet
IC LDO REG HI-PSRR 2.5V SOT23-5 - TPS73025DBVRG4 (TPS73025DBVRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG HI-PSRR 2.5V SOT23-5 - TPS73025DBVRG4
Order 'ic ldo reg hi-psrr 2.5v sot23-5 - TPS73025DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73025DBVRG4-ND.
IC LDO REG HI-PSRR 1.8V SOT23-5 - TPS73018DBVT
Order 'ic ldo reg hi-psrr 1.8v sot23-5 - TPS73018DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17577-1-ND.
IC LDO REG HI-PSRR 1.8V SOT23-5 - TPS73018DBVT
Order 'ic ldo reg hi-psrr 1.8v sot23-5 - TPS73018DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17577-2-ND.
IC LDO REG HI-PSRR 2.5V SOT23-5 - TPS73025DBVR
Order 'ic ldo reg hi-psrr 2.5v sot23-5 - TPS73025DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17578-1-ND.
IC LDO REG HI-PSRR 2.5V SOT23-5 - TPS73025DBVR
Order 'ic ldo reg hi-psrr 2.5v sot23-5 - TPS73025DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17578-2-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVT
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17579-1-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVT
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17579-2-ND.
IC LDO REG HI-PSRR 3.3V SOT23-5 - TPS73033DBVR
Order 'ic ldo reg hi-psrr 3.3v sot23-5 - TPS73033DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17580-1-ND.
IC LDO REG HI-PSRR 3.3V SOT23-5 - TPS73033DBVR
Order 'ic ldo reg hi-psrr 3.3v sot23-5 - TPS73033DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17580-2-ND.
IC LDO REG HI-PSRR 2.8V SOT23-5 - TPS73028DBVT
Order 'ic ldo reg hi-psrr 2.8v sot23-5 - TPS73028DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18063-1-ND.
IC LDO REG HI-PSRR 2.8V SOT23-5 - TPS73028DBVT
Order 'ic ldo reg hi-psrr 2.8v sot23-5 - TPS73028DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18063-2-ND.
IC LDO REG HI-PSRR 1.8V SOT23-5 - TPS73018DBVR
Order 'ic ldo reg hi-psrr 1.8v sot23-5 - TPS73018DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73018DBVR-ND.
IC LDO REG HI-PSRR 1.8V SOT23-5 - TPS73018DBVRG4
Order 'ic ldo reg hi-psrr 1.8v sot23-5 - TPS73018DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73018DBVRG4-ND.
IC LDO REG HI-PSRR 1.8V SOT23-5 - TPS73018DBVTG4
Order 'ic ldo reg hi-psrr 1.8v sot23-5 - TPS73018DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73018DBVTG4-ND.
IC LDO REG HI-PSRR 2.5V SOT23-5 - TPS73025DBVT
Order 'ic ldo reg hi-psrr 2.5v sot23-5 - TPS73025DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73025DBVT-ND.
Send this link via E-Mail
Help With This Screen