IC LDO LINR REG 2.5V 1A D2PAK-5 - TPS72625KTTR
| Digi-Key Part Number | TPS72625KTTR-ND |
500 |
1.69000 |
Extended Price
845.00 |
| Manufacturer Part Number | TPS72625KTTR | |||
| Description | IC LDO LINR REG 2.5V 1A D2PAK-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS72625KTTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS72625KTTR TPS72625KTTR |
TPS72625KTTR Specification Sheet
IC LDO LINR REG 2.5V 1A D2PAK-5 - TPS72625KTTR (TPS72625KTTR-ND)
Related parts:IC LDO LINR REG 2.5V 1A D2PAK-5 - TPS72625KTTR
Order 'ic ldo linr reg 2.5v 1a d2pak-5 - TPS72625KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72625KTTR-ND.
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72515KTTR
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72515KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72515KTTR-ND.
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72515KTTRG3
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72515KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72515KTTRG3-ND.
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72515KTTTG3
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72515KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72515KTTTG3-ND.
IC LDO LINR REG 1.6V 1A DDPAK-5 - TPS72516KTTR
Order 'ic ldo linr reg 1.6v 1a ddpak-5 - TPS72516KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72516KTTR-ND.
IC LDO LINR REG 1.6V 1A DDPAK-5 - TPS72516KTTTG3
Order 'ic ldo linr reg 1.6v 1a ddpak-5 - TPS72516KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72516KTTTG3-ND.
IC LDO LINR REG 1.8V 1A DDPAK-5 - TPS72518KTTR
Order 'ic ldo linr reg 1.8v 1a ddpak-5 - TPS72518KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72518KTTR-ND.
IC LDO LINR REG 1.8V 1A DDPAK-5 - TPS72518KTTRG3
Order 'ic ldo linr reg 1.8v 1a ddpak-5 - TPS72518KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72518KTTRG3-ND.
IC LDO LINR REG 1.8V 1A DDPAK-5 - TPS72518KTTTG3
Order 'ic ldo linr reg 1.8v 1a ddpak-5 - TPS72518KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72518KTTTG3-ND.
IC LDO LINR REG 2.5V 1A DDPAK-5 - TPS72525KTTR
Order 'ic ldo linr reg 2.5v 1a ddpak-5 - TPS72525KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72525KTTR-ND.
IC LDO LINR REG 2.5V 1A DDPAK-5 - TPS72525KTTRG3
Order 'ic ldo linr reg 2.5v 1a ddpak-5 - TPS72525KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72525KTTRG3-ND.
IC LDO LINR REG 2.5V 1A DDPAK-5 - TPS72525KTTTG3
Order 'ic ldo linr reg 2.5v 1a ddpak-5 - TPS72525KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72525KTTTG3-ND.
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72615KTTR
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72615KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615KTTR-ND.
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72615KTTRG3
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72615KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615KTTRG3-ND.
IC LDO LINR REG 1.6V 1A DDPAK-5 - TPS72616KTTR
Order 'ic ldo linr reg 1.6v 1a ddpak-5 - TPS72616KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72616KTTR-ND.
Send this link via E-Mail
Help With This Screen