IC LDO LINR REG 1.5V 1A SOT223-6 - TPS72615DCQRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS72615DCQRG4-ND |
2500 |
1.38600 |
Extended Price
3465.00 |
| Manufacturer Part Number | TPS72615DCQRG4 | |||
| Description | IC LDO LINR REG 1.5V 1A SOT223-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS72615DCQRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-6 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS72615DCQRG4 TPS72615DCQRG4 |
TPS72615DCQRG4 Specification Sheet
IC LDO LINR REG 1.5V 1A SOT223-6 - TPS72615DCQRG4 (TPS72615DCQRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO LINR REG 1.5V 1A SOT223-6 - TPS72615DCQRG4
Order 'ic ldo linr reg 1.5v 1a sot223-6 - TPS72615DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615DCQRG4-ND.
IC LDO LINR REG 1.5V 1A SOT223-6 - TPS72615DCQ
Order 'ic ldo linr reg 1.5v 1a sot223-6 - TPS72615DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615DCQ-ND.
IC LDO LINR REG 1.5V 1A SOT223-6 - TPS72615DCQG4
Order 'ic ldo linr reg 1.5v 1a sot223-6 - TPS72615DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615DCQG4-ND.
IC LDO LINR REG 1.6V 1A SOT223-6 - TPS72616DCQ
Order 'ic ldo linr reg 1.6v 1a sot223-6 - TPS72616DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72616DCQ-ND.
IC LDO LINR REG 1.6V 1A SOT223-6 - TPS72616DCQRG4
Order 'ic ldo linr reg 1.6v 1a sot223-6 - TPS72616DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72616DCQRG4-ND.
IC LDO LINR REG 1.8V 1A SOT223-6 - TPS72618DCQ
Order 'ic ldo linr reg 1.8v 1a sot223-6 - TPS72618DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72618DCQ-ND.
IC LDO LINR REG 1.8V 1A SOT223-6 - TPS72618DCQG4
Order 'ic ldo linr reg 1.8v 1a sot223-6 - TPS72618DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72618DCQG4-ND.
IC LDO LINR REG 1.8V 1A SOT223-6 - TPS72618DCQRG4
Order 'ic ldo linr reg 1.8v 1a sot223-6 - TPS72618DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72618DCQRG4-ND.
IC LDO LINR REG 2.5V 1A SOT223-6 - TPS72625DCQ
Order 'ic ldo linr reg 2.5v 1a sot223-6 - TPS72625DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72625DCQ-ND.
IC LDO LINR REG 2.5V 1A SOT223-6 - TPS72625DCQG4
Order 'ic ldo linr reg 2.5v 1a sot223-6 - TPS72625DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72625DCQG4-ND.
IC LDO LINR REG 2.5V 1A SOT223-6 - TPS72625DCQRG4
Order 'ic ldo linr reg 2.5v 1a sot223-6 - TPS72625DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72625DCQRG4-ND.
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72515KTTR
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72515KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72515KTTR-ND.
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72515KTTRG3
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72515KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72515KTTRG3-ND.
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72515KTTTG3
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72515KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72515KTTTG3-ND.
IC LDO LIN REG 1.26V 1A SOT223-6 - TPS726126DCQG4
Order 'ic ldo lin reg 1.26v 1a sot223-6 - TPS726126DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS726126DCQG4-ND.
Send this link via E-Mail
Help With This Screen