IC LDO LIN REG 1.26V 1A SOT223-6 - TPS726126DCQRG4
| Digi-Key Part Number | TPS726126DCQRG4-ND |
2500 |
1.38600 |
Extended Price
3465.00 |
| Manufacturer Part Number | TPS726126DCQRG4 | |||
| Description | IC LDO LIN REG 1.26V 1A SOT223-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS726126DCQRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-6 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.26V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS726126DCQRG4 TPS726126DCQRG4 |
TPS726126DCQRG4 Specification Sheet
IC LDO LIN REG 1.26V 1A SOT223-6 - TPS726126DCQRG4 (TPS726126DCQRG4-ND)
Related parts:IC LDO LIN REG 1.26V 1A SOT223-6 - TPS726126DCQRG4
Order 'ic ldo lin reg 1.26v 1a sot223-6 - TPS726126DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS726126DCQRG4-ND.
IC LDO LIN REG 1.26V 1A SOT223-6 - TPS726126DCQG4
Order 'ic ldo lin reg 1.26v 1a sot223-6 - TPS726126DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS726126DCQG4-ND.
IC LDO LIN REG 1.26V 1A SOT223-6 - TPS726126DCQR
Order 'ic ldo lin reg 1.26v 1a sot223-6 - TPS726126DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS726126DCQR-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQR
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13524-1-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQR
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13524-2-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQ
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72501DCQ-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQG4
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72501DCQG4-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQRG4
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72501DCQRG4-ND.
IC LDO REG 1.5V 1A SOT223-6 - TPS72515DCQR
Order 'ic ldo reg 1.5v 1a sot223-6 - TPS72515DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12692-1-ND.
IC LDO REG 1.5V 1A SOT223-6 - TPS72515DCQR
Order 'ic ldo reg 1.5v 1a sot223-6 - TPS72515DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12692-2-ND.
IC LDO REG 1.5V 1A SOT223-6 - TPS72515DCQR
Order 'ic ldo reg 1.5v 1a sot223-6 - TPS72515DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12692-6-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12694-1-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12694-2-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12694-6-ND.
IC LDO REG 2.5V 1A SOT223-6 - TPS72525DCQR
Order 'ic ldo reg 2.5v 1a sot223-6 - TPS72525DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12696-1-ND.
Send this link via E-Mail
Help With This Screen