Keywords:





IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQG4 - Integrated Circuits (ICs)

Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.6V TPS72516DCQG4

Digi-Key Part Number TPS72516DCQG4-ND
Price Break
234
Unit Price
1.68000
Extended Price
393.12
Manufacturer Part NumberTPS72516DCQG4
DescriptionIC LDO REG 1.6V 1A SOT223-6
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.6V TPS72516DCQG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.6V TPS72516DCQG4
Technical/Catalog InformationTPS72516DCQG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-223 (5 leads + Tab)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output1A
Voltage - Output1.6V
Operating Temperature-40°C ~ 125°C
Voltage - Input1.8 ~ 6 V
Number of Regulators1
Current - Limit (Min)1.1A
Current Short Circuit (Isc)-
Drawing Number296; 4202109; DCQ; 6
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS72516DCQG4
TPS72516DCQG4

TPS72516DCQG4 Specification Sheet

Image of IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQG4

IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQG4 (TPS72516DCQG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.6V TPS72516DCQG4
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQG4
 Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72516DCQG4-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72616DCQR
 Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72616DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13705-1-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72616DCQR
 Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72616DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13705-2-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72616DCQR
 Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72616DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13705-6-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQ
 Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14393-5-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQR
 Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14420-1-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQR
 Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14420-2-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQR
 Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14420-6-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQRG4
 Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72516DCQRG4-ND.
IC LDO REG 1.5V 1A SOT223-6 - TPS72515DCQR
 Order 'ic ldo reg 1.5v 1a sot223-6 - TPS72515DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12692-1-ND.
IC LDO REG 1.5V 1A SOT223-6 - TPS72515DCQR
 Order 'ic ldo reg 1.5v 1a sot223-6 - TPS72515DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12692-2-ND.
IC LDO REG 1.5V 1A SOT223-6 - TPS72515DCQR
 Order 'ic ldo reg 1.5v 1a sot223-6 - TPS72515DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12692-6-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
 Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12694-1-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
 Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12694-2-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
 Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12694-6-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.6V TPS72516DCQG4
Send this link via E-Mail
Help With This Screen

IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQ Next: IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQR
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQG4