Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V TPS72515KTTTG3
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72515KTTTG3 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS72515KTTTG3-ND |
200 |
1.82000 |
Extended Price
364.00 |
| Manufacturer Part Number | TPS72515KTTTG3 | |||
| Description | IC LDO LINR REG 1.5V 1A DDPAK-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS72515KTTTG3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (5 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1.8 ~ 6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4200577-3; KTT; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS72515KTTTG3 TPS72515KTTTG3 |
TPS72515KTTTG3 Specification Sheet
IC LDO LINR REG 1.5V 1A DDPAK-5 - TPS72515KTTTG3 (TPS72515KTTTG3-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V TPS72515KTTTG3Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V TPS72515KTTTG3
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72515KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72515KTTTG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V TPS72515KTTR
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72515KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72515KTTR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V TPS72515KTTRG3
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72515KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72515KTTRG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V TPS72615KTTR
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72615KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615KTTR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V TPS72615KTTRG3
Order 'ic ldo linr reg 1.5v 1a ddpak-5 - TPS72615KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615KTTRG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.6V TPS72516KTTR
Order 'ic ldo linr reg 1.6v 1a ddpak-5 - TPS72516KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72516KTTR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.6V TPS72516KTTTG3
Order 'ic ldo linr reg 1.6v 1a ddpak-5 - TPS72516KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72516KTTTG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.8V TPS72518KTTR
Order 'ic ldo linr reg 1.8v 1a ddpak-5 - TPS72518KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72518KTTR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.8V TPS72518KTTRG3
Order 'ic ldo linr reg 1.8v 1a ddpak-5 - TPS72518KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72518KTTRG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.8V TPS72518KTTTG3
Order 'ic ldo linr reg 1.8v 1a ddpak-5 - TPS72518KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72518KTTTG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V TPS72525KTTR
Order 'ic ldo linr reg 2.5v 1a ddpak-5 - TPS72525KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72525KTTR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V TPS72525KTTRG3
Order 'ic ldo linr reg 2.5v 1a ddpak-5 - TPS72525KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72525KTTRG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V TPS72525KTTTG3
Order 'ic ldo linr reg 2.5v 1a ddpak-5 - TPS72525KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72525KTTTG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.6V TPS72616KTTR
Order 'ic ldo linr reg 1.6v 1a ddpak-5 - TPS72616KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72616KTTR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.6V TPS72616KTTRG3
Order 'ic ldo linr reg 1.6v 1a ddpak-5 - TPS72616KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72616KTTRG3-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V TPS72515KTTTG3
Send this link via E-Mail
Help With This Screen
