IC LDO REG 3.3V 250MA 8-SOIC - TPS7233QDR
| Digi-Key Part Number | TPS7233QDR-ND |
2500 |
.76800 |
Extended Price
1920.00 |
| Manufacturer Part Number | TPS7233QDR | |||
| Description | IC LDO REG 3.3V 250MA 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS7233QDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS7233QDR TPS7233QDR |
TPS7233QDR Specification Sheet
IC LDO REG 3.3V 250MA 8-SOIC - TPS7233QDR (TPS7233QDR-ND)
Related parts:IC LDO REG FAST-TR 1A 8-SOIC - TPS76718QDG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76718QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76718QDG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76718QDR
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76718QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76718QDR-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76718QDRG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76718QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76718QDRG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76733QDG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76733QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76733QDG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76733QDR
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76733QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76733QDR-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76733QDRG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76733QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76733QDRG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76750QDG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76750QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76750QDG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76750QDR
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76750QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76750QDR-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76750QDRG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76750QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76750QDRG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76801QDG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76801QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76801QDG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76801QDR
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76801QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76801QDR-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76801QDRG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76801QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76801QDRG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76818QDG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76818QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76818QDG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76818QDR
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76818QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76818QDR-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76818QDRG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76818QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76818QDRG4-ND.
Send this link via E-Mail
Help With This Screen