IC LDO REG 3.0V 250MA 8-TSSOP - TPS7230QPWRG4
| Digi-Key Part Number | TPS7230QPWRG4-ND |
2000 |
.78000 |
Extended Price
1560.00 |
| Manufacturer Part Number | TPS7230QPWRG4 | |||
| Description | IC LDO REG 3.0V 250MA 8-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS7230QPWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS7230QPWRG4 TPS7230QPWRG4 |
TPS7230QPWRG4 Specification Sheet
IC LDO REG 3.0V 250MA 8-TSSOP - TPS7230QPWRG4 (TPS7230QPWRG4-ND)
Related parts:IC LDO REG 3.0V 250MA 8-TSSOP - TPS7230QPWRG4
Order 'ic ldo reg 3.0v 250ma 8-tssop - TPS7230QPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7230QPWRG4-ND.
IC LDO REG 400MA NO CAP 8-SON - TPS73633DRBR
Order 'ic ldo reg 400ma no cap 8-son - TPS73633DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17884-1-ND.
IC LDO REG 400MA NO CAP 8-SON - TPS73633DRBR
Order 'ic ldo reg 400ma no cap 8-son - TPS73633DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17884-2-ND.
IC LDO REG W/SHTDWN 3V 8-MSOP - LT1521CMS8-3
Order 'ic ldo reg w/shtdwn 3v 8-msop - LT1521CMS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-3-ND.
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521CS8-3
Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CS8-3-ND.
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521IS8-3
Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521IS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-3-ND.
IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3
Order 'ic ldo reg smart dual 3v 8-soic - LT1579CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-3-ND.
IC LDO REG LOW NOISE 3V 8-SOIC - LT1763CS8-3
Order 'ic ldo reg low noise 3v 8-soic - LT1763CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8-3-ND.
IC LDO REG CAP FREE 1A 8-SON - TPS73701DRBR
Order 'ic ldo reg cap free 1a 8-son - TPS73701DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22065-6-ND.
IC LDO REG 150MA W/RESET 8-MSOP - TPS77101QDGKRQ1
Order 'ic ldo reg 150ma w/reset 8-msop - TPS77101QDGKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22517-1-ND.
IC LDO REG 150MA W/RESET 8-MSOP - TPS77101QDGKRQ1
Order 'ic ldo reg 150ma w/reset 8-msop - TPS77101QDGKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22517-2-ND.
IC LDO REG 150MA W/RESET 8-MSOP - TPS77101QDGKRQ1
Order 'ic ldo reg 150ma w/reset 8-msop - TPS77101QDGKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22517-6-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76718QDG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76718QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76718QDG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76718QDR
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76718QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76718QDR-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76718QDRG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76718QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76718QDRG4-ND.
Send this link via E-Mail
Help With This Screen