IC LDO REG ADJ 200MA SOT23-5 - TPS72301DBVR
| Digi-Key Part Number | TPS72301DBVR-ND |
3000 |
1.32300 |
Extended Price
3969.00 |
| Manufacturer Part Number | TPS72301DBVR | |||
| Description | IC LDO REG ADJ 200MA SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS72301DBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Adjustable |
| Current - Output | 200mA |
| Voltage - Output | -1.2 ~ -10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS72301DBVR TPS72301DBVR |
TPS72301DBVR Specification Sheet
IC LDO REG ADJ 200MA SOT23-5 - TPS72301DBVR (TPS72301DBVR-ND)
Related parts:IC LDO REG ADJ 200MA SOT23-5 - TPS72301DBVR
Order 'ic ldo reg adj 200ma sot23-5 - TPS72301DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72301DBVR-ND.
IC LDO REG ADJ 200MA SOT23-5 - TPS79301MDBVREP
Order 'ic ldo reg adj 200ma sot23-5 - TPS79301MDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22525-1-ND.
IC LDO REG ADJ 200MA SOT23-5 - TPS79301MDBVREP
Order 'ic ldo reg adj 200ma sot23-5 - TPS79301MDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22525-2-ND.
IC LDO REG ADJ 200MA SOT23-5 - TPS79301MDBVREP
Order 'ic ldo reg adj 200ma sot23-5 - TPS79301MDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22525-6-ND.
IC LDO REG ADJ 200MA SOT23-5 - TPS72301DBVRG4
Order 'ic ldo reg adj 200ma sot23-5 - TPS72301DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72301DBVRG4-ND.
IC LDO REG ADJ 200MA SOT23-5 - TPS72301DBVTG4
Order 'ic ldo reg adj 200ma sot23-5 - TPS72301DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72301DBVTG4-ND.
IC LDO REG 3.3V 200MA SOT23-5 - TPS79333DBVR
Order 'ic ldo reg 3.3v 200ma sot23-5 - TPS79333DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12961-1-ND.
IC LDO REG 3.3V 200MA SOT23-5 - TPS79333DBVR
Order 'ic ldo reg 3.3v 200ma sot23-5 - TPS79333DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12961-2-ND.
IC LDO REG 4.75V 200MA SOT23-5 - TPS793475DBVREP
Order 'ic ldo reg 4.75v 200ma sot23-5 - TPS793475DBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18173-1-ND.
IC LDO REG 4.75V 200MA SOT23-5 - TPS793475DBVREP
Order 'ic ldo reg 4.75v 200ma sot23-5 - TPS793475DBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18173-2-ND.
IC LDO REG ADJ 250MA SOT23-5 - TPS73201QDBVRQ1
Order 'ic ldo reg adj 250ma sot23-5 - TPS73201QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19676-1-ND.
IC LDO REG ADJ 250MA SOT23-5 - TPS73201QDBVRQ1
Order 'ic ldo reg adj 250ma sot23-5 - TPS73201QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19676-2-ND.
IC LDO REG RF 200MA SOT23-5 - TPS73047DBVR
Order 'ic ldo reg rf 200ma sot23-5 - TPS73047DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20713-1-ND.
IC LDO REG RF 200MA SOT23-5 - TPS73047DBVR
Order 'ic ldo reg rf 200ma sot23-5 - TPS73047DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20713-2-ND.
IC LDO REG RF 200MA SOT23-5 - TPS73047DBVR
Order 'ic ldo reg rf 200ma sot23-5 - TPS73047DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20713-6-ND.
Send this link via E-Mail
Help With This Screen