IC LDO REG 5.0V 500MA 8-SOIC - TPS7150QDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS7150QDRG4-ND |
2500 |
1.57500 |
Extended Price
3937.50 |
| Manufacturer Part Number | TPS7150QDRG4 | |||
| Description | IC LDO REG 5.0V 500MA 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS7150QDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS7150QDRG4 TPS7150QDRG4 |
TPS7150QDRG4 Specification Sheet
IC LDO REG 5.0V 500MA 8-SOIC - TPS7150QDRG4 (TPS7150QDRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175CN8-5
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-5-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175IN8-5
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175IN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IN8-5-ND.
IC LDO REG W/SHTDWN 5V 8-SOIC - LT1521CS8-5
Order 'ic ldo reg w/shtdwn 5v 8-soic - LT1521CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CS8-5-ND.
IC LDO REG W/SHTDWN 5V 8-SOIC - LT1521IS8-5
Order 'ic ldo reg w/shtdwn 5v 8-soic - LT1521IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-5-ND.
IC LDO REG SMART DUAL 5V 8-SOIC - LT1579CS8-5
Order 'ic ldo reg smart dual 5v 8-soic - LT1579CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-5-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76718QDG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76718QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76718QDG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76718QDR
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76718QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76718QDR-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76718QDRG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76718QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76718QDRG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76733QDG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76733QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76733QDG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76733QDR
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76733QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76733QDR-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76733QDRG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76733QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76733QDRG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76750QDG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76750QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76750QDG4-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76750QDR
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76750QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76750QDR-ND.
IC LDO REG FAST-TR 1A 8-SOIC - TPS76750QDRG4
Order 'ic ldo reg fast-tr 1a 8-soic - TPS76750QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76750QDRG4-ND.
Send this link via E-Mail
Help With This Screen