IC LDO REGULATOR 4.85V 8-DIP - TPS7148QPE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS7148QPE4-ND |
200 |
1.82000 |
Extended Price
364.00 |
| Manufacturer Part Number | TPS7148QPE4 | |||
| Description | IC LDO REGULATOR 4.85V 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS7148QPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 4.85V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 5.2 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS7148QPE4 TPS7148QPE4 |
TPS7148QPE4 Specification Sheet
IC LDO REGULATOR 4.85V 8-DIP - TPS7148QPE4 (TPS7148QPE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REGULATOR 4.85V 8-DIP - TPS7148QPE4
Order 'ic ldo regulator 4.85v 8-dip - TPS7148QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7148QPE4-ND.
IC LDO REGULATOR 4.85V 8-SOIC - TPS7148QDG4
Order 'ic ldo regulator 4.85v 8-soic - TPS7148QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7148QDG4-ND.
IC LDO REGULATOR 4.85V 8-SOIC - TPS7148QDR
Order 'ic ldo regulator 4.85v 8-soic - TPS7148QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7148QDR-ND.
IC LDO REGULATOR 4.85V 8-SOIC - TPS7148QDRG4
Order 'ic ldo regulator 4.85v 8-soic - TPS7148QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7148QDRG4-ND.
IC LDO REG 4.85V 250MA 8-DIP - TPS7248QPE4
Order 'ic ldo reg 4.85v 250ma 8-dip - TPS7248QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7248QPE4-ND.
IC LDO REG 4.85V 500MA 8-DIP - TPS7348QPE4
Order 'ic ldo reg 4.85v 500ma 8-dip - TPS7348QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7348QPE4-ND.
IC PREC LDO LINEAR CNTRLR 8-DIP - UC3833N
Order 'ic prec ldo linear cntrlr 8-dip - UC3833N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11274-5-ND.
IC PREC LDO REG 2V 8-DIP - UC2833N
Order 'ic prec ldo reg 2v 8-dip - UC2833N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2833N-ND.
IC PREC LDO REG 2V 8-DIP - UC2833NG4
Order 'ic prec ldo reg 2v 8-dip - UC2833NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2833NG4-ND.
IC N-FET REGULATOR CONTR 8-DIP - UCC2837N
Order 'ic n-fet regulator contr 8-dip - UCC2837N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2837N-ND.
IC N-FET REGULATOR CONTR 8-DIP - UCC2837NG4
Order 'ic n-fet regulator contr 8-dip - UCC2837NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2837NG4-ND.
IC REG STEPDOWN PWM 8-DIP - UC3573N
Order 'ic reg stepdown pwm 8-dip - UC3573N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11225-5-ND.
IC CMOS VOLTAGE CONVERTER 8-DIP - TL7660CP
Order 'ic cmos voltage converter 8-dip - TL7660CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21857-5-ND.
IC CMOS VOLTAGE CONVERTER 8-DIP - TL7660IP
Order 'ic cmos voltage converter 8-dip - TL7660IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21860-5-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001ACP
Order 'ic pwm control circuit 8-dip - TL5001ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001ACP-ND.
Send this link via E-Mail
Help With This Screen
