IC LDO REGULATOR 4.85V 8-SOIC - TPS7148QDG4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 4.85V TPS7148QDG4
| Digi-Key Part Number | TPS7148QDG4-ND |
225 |
2.03000 |
Extended Price
456.75 |
| Manufacturer Part Number | TPS7148QDG4 | |||
| Description | IC LDO REGULATOR 4.85V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS7148QDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 4.85V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 5.2 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS7148QDG4 TPS7148QDG4 |
TPS7148QDG4 Specification Sheet
IC LDO REGULATOR 4.85V 8-SOIC - TPS7148QDG4 (TPS7148QDG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 4.85V TPS7148QDG4IC LDO REGULATOR 4.85V 8-SOIC - TPS7148QDG4
Order 'ic ldo regulator 4.85v 8-soic - TPS7148QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7148QDG4-ND.
IC LDO REGULATOR 4.85V 8-SOIC - TPS7148QDR
Order 'ic ldo regulator 4.85v 8-soic - TPS7148QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7148QDR-ND.
IC LDO REGULATOR 4.85V 8-SOIC - TPS7148QDRG4
Order 'ic ldo regulator 4.85v 8-soic - TPS7148QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7148QDRG4-ND.
IC LDO REGULATOR 4.85V 8-DIP - TPS7148QPE4
Order 'ic ldo regulator 4.85v 8-dip - TPS7148QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7148QPE4-ND.
IC LDO 2.8V 1A 8-SOIC - TPS76828QDG4
Order 'ic ldo 2.8v 1a 8-soic - TPS76828QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76828QDG4-ND.
IC LDO REG 4.85V 250MA 8-SOIC - TPS7248QDG4
Order 'ic ldo reg 4.85v 250ma 8-soic - TPS7248QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7248QDG4-ND.
IC LDO REG 4.85V 250MA 8-SOIC - TPS7248QDR
Order 'ic ldo reg 4.85v 250ma 8-soic - TPS7248QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7248QDR-ND.
IC LDO REG 4.85V 250MA 8-SOIC - TPS7248QDRG4
Order 'ic ldo reg 4.85v 250ma 8-soic - TPS7248QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7248QDRG4-ND.
IC LDO REG 4.85V 500MA 8-SOIC - TPS7348QDRG4
Order 'ic ldo reg 4.85v 500ma 8-soic - TPS7348QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7348QDRG4-ND.
IC LDO REGULATOR LIV 1-A 8-SOIC - TPS72501DT
Order 'ic ldo regulator liv 1-a 8-soic - TPS72501DT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13805-1-ND.
IC LDO REGULATOR LIV 1-A 8-SOIC - TPS72501DT
Order 'ic ldo regulator liv 1-a 8-soic - TPS72501DT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13805-2-ND.
IC LDO REGULATOR LIV 1-A 8-SOIC - TPS72501DT
Order 'ic ldo regulator liv 1-a 8-soic - TPS72501DT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13805-6-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-1-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10873-2-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-6-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 4.85V TPS7148QDG4
Send this link via E-Mail
Help With This Screen
