IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS7101QDRG4-ND |
2500 |
1.57500 |
Extended Price
3937.50 |
| Manufacturer Part Number | TPS7101QDRG4 | |||
| Description | IC ADJ LDO REGULATOR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS7101QDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 500mA |
| Voltage - Output | 1.2 ~ 9.75V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS7101QDRG4 TPS7101QDRG4 |
TPS7101QDRG4 Specification Sheet
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDRG4 (TPS7101QDRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDRG4
Order 'ic adj ldo regulator 8-soic - TPS7101QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7101QDRG4-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1359-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1359-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1359-6-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1360-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1360-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1360-6-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7301QDR
Order 'ic adj ldo regulator 8-soic - TPS7301QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1362-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7301QDR
Order 'ic adj ldo regulator 8-soic - TPS7301QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1362-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7301QDR
Order 'ic adj ldo regulator 8-soic - TPS7301QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1362-6-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QD
Order 'ic adj ldo regulator 8-soic - TPS7101QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7101QD-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDG4
Order 'ic adj ldo regulator 8-soic - TPS7101QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7101QDG4-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS71025DG4
Order 'ic adj ldo regulator 8-soic - TPS71025DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS71025DG4-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS71025DRG4
Order 'ic adj ldo regulator 8-soic - TPS71025DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS71025DRG4-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1361-1-ND.
Send this link via E-Mail
Help With This Screen