Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHAT
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAT - Connectors
| Digi-Key Part Number | ACB05DHAT-ND |
10 |
12.18000 |
Extended Price
121.80 |
| Manufacturer Part Number | ACB05DHAT | |||
| Description | CONN EDGECARD 10POS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB05DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB05DHAT ACB05DHAT |
ACB05DHAT Specification Sheet
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAT (ACB05DHAT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHATGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHAT
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHAD
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB05DHAN
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB05DHAR
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHAS
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHBD
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB05DHBN
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB05DHBR
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHBS
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHBT
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB05DHAD
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB05DHAN
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB05DHAR
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAR-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBB05DHAS
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB05DHAT
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHAT
Send this link via E-Mail
Help With This Screen
