CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB05DHAR
| Digi-Key Part Number | ACB05DHAR-ND |
10 |
13.20000 |
Extended Price
132.00 |
| Manufacturer Part Number | ACB05DHAR | |||
| Description | CONN EDGECARD 10POS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB05DHAR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB05DHAR ACB05DHAR |
ACB05DHAR Specification Sheet
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAR (ACB05DHAR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB05DHARCONN EDGECARD 10POS R/A .050 DIP - ACB05DHAR
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAR-ND.
CONN EDGECARD 10POS .100 R/A DIP - ABC05DRAH
Order 'conn edgecard 10pos .100 r/a dip - ABC05DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRAH-ND.
CONN EDGECARD 10POS .100 R/A DIP - ABC05DRAI
Order 'conn edgecard 10pos .100 r/a dip - ABC05DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRAI-ND.
CONN EDGECARD 10POS .100 R/A DIP - ABC05DRAN
Order 'conn edgecard 10pos .100 r/a dip - ABC05DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRAN-ND.
CONN EDGECARD 10POS .100 R/A DIP - ABC05DRAS
Order 'conn edgecard 10pos .100 r/a dip - ABC05DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRAS-ND.
CONN EDGECARD 50POS .100 R/A DIP - ABC25DRAH
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAH-ND.
CONN EDGECARD 50POS .100 R/A DIP - ABC25DRAI
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAI-ND.
CONN EDGECARD 50POS .100 R/A DIP - ABC25DRAN
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAN-ND.
CONN EDGECARD 50POS .100 R/A DIP - ABC25DRAS
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAS-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAD
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAD-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAN
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAN-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAS
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAS-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAT
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAT-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHBD
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBD-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHBN
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB05DHAR
Send this link via E-Mail
Help With This Screen
