CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB05DHAN
| Digi-Key Part Number | ACB05DHAN-ND |
10 |
10.92000 |
Extended Price
109.20 |
| Manufacturer Part Number | ACB05DHAN | |||
| Description | CONN EDGECARD 10POS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB05DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB05DHAN ACB05DHAN |
ACB05DHAN Specification Sheet
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAN (ACB05DHAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB05DHANCONN EDGECARD 10POS R/A .050 DIP - ACB05DHAN
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAN-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAD
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAD-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAR
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAR-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAS
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAS-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHAT
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHAT-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHBD
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBD-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHBN
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBN-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHBR
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBR-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHBS
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBS-ND.
CONN EDGECARD 10POS R/A .050 DIP - ACB05DHBT
Order 'conn edgecard 10pos r/a .050 dip - ACB05DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHBT-ND.
CONN EDGECARD 10POS R/A .050 DIP - RBB05DHAD
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAD-ND.
CONN EDGECARD 10POS R/A .050 DIP - RBB05DHAN
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAN-ND.
CONN EDGECARD 10POS R/A .050 DIP - RBB05DHAR
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAR-ND.
CONN EDGECARD 10POS R/A .050 DIP - RBB05DHAS
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAS-ND.
CONN EDGECARD 10POS R/A .050 DIP - RBB05DHAT
Order 'conn edgecard 10pos r/a .050 dip - RBB05DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB05DHAN
Send this link via E-Mail
Help With This Screen
