IC LDO DUAL REG 3.3/1.5 20HTSSOP - TPS70248PWPR - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS70248PWPR-ND |
2000 |
2.35875 |
Extended Price
4717.50 |
| Manufacturer Part Number | TPS70248PWPR | |||
| Description | IC LDO DUAL REG 3.3/1.5 20HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS70248PWPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA, 500mA |
| Voltage - Output | 1.5V, 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 6 V |
| Number of Regulators | 2 |
| Current - Limit (Min) | .75µA, 1.6µA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS70248PWPR TPS70248PWPR |
TPS70248PWPR Specification Sheet
IC LDO DUAL REG 3.3/1.5 20HTSSOP - TPS70248PWPR (TPS70248PWPR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO DUAL REG 3.3/1.5 20HTSSOP - TPS70248PWPR
Order 'ic ldo dual reg 3.3/1.5 20htssop - TPS70248PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70248PWPR-ND.
IC LDO DUAL REG 3.3/1.5 20HTSSOP - TPS70248PWP
Order 'ic ldo dual reg 3.3/1.5 20htssop - TPS70248PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8018-5-ND.
IC LDO DUAL REG 3.3/1.5 20HTSSOP - TPS70248PWPG4
Order 'ic ldo dual reg 3.3/1.5 20htssop - TPS70248PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70248PWPG4-ND.
IC LDO DUAL REG 3.3/1.5 20HTSSOP - TPS70248PWPRG4
Order 'ic ldo dual reg 3.3/1.5 20htssop - TPS70248PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70248PWPRG4-ND.
IC LDO DUAL REG 3.3/1.8 20HTSSOP - TPS70251PWP
Order 'ic ldo dual reg 3.3/1.8 20htssop - TPS70251PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8019-5-ND.
IC LDO DUAL REG 3.3/2.5 20HTSSOP - TPS70258PWP
Order 'ic ldo dual reg 3.3/2.5 20htssop - TPS70258PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8020-5-ND.
IC LDO DUAL REG 3.3/1.8 20HTSSOP - TPS70251PWPG4
Order 'ic ldo dual reg 3.3/1.8 20htssop - TPS70251PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70251PWPG4-ND.
IC LDO DUAL REG 3.3/1.8 20HTSSOP - TPS70251PWPR
Order 'ic ldo dual reg 3.3/1.8 20htssop - TPS70251PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70251PWPR-ND.
IC LDO DUAL REG 3.3/1.8 20HTSSOP - TPS70251PWPRG4
Order 'ic ldo dual reg 3.3/1.8 20htssop - TPS70251PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70251PWPRG4-ND.
IC LDO DUAL REG 3.3/2.5 20HTSSOP - TPS70258PWPG4
Order 'ic ldo dual reg 3.3/2.5 20htssop - TPS70258PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70258PWPG4-ND.
IC LDO DUAL REG 3.3/2.5 20HTSSOP - TPS70258PWPR
Order 'ic ldo dual reg 3.3/2.5 20htssop - TPS70258PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70258PWPR-ND.
IC LDO DUAL REG 3.3/2.5 20HTSSOP - TPS70258PWPRG4
Order 'ic ldo dual reg 3.3/2.5 20htssop - TPS70258PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70258PWPRG4-ND.
IC DUAL LDO REG 3.3/1.5 20HTSSOP - TPS70148PWPG4
Order 'ic dual ldo reg 3.3/1.5 20htssop - TPS70148PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70148PWPG4-ND.
IC DUAL LDO REG 3.3/1.5 20HTSSOP - TPS70148PWPR
Order 'ic dual ldo reg 3.3/1.5 20htssop - TPS70148PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70148PWPR-ND.
IC DUAL LDO REG 3.3/1.5 20HTSSOP - TPS70148PWPRG4
Order 'ic dual ldo reg 3.3/1.5 20htssop - TPS70148PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70148PWPRG4-ND.
Send this link via E-Mail
Help With This Screen
