IC CCFL CTRLR HI-EFF 30-TSSOP - TPS68000DBT
| Digi-Key Part Number | TPS68000DBT-ND |
120 |
3.37500 |
Extended Price
405.00 |
| Manufacturer Part Number | TPS68000DBT | |||
| Description | IC CCFL CTRLR HI-EFF 30-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS68000DBT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 30-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 8 V ~ 30 V |
| Type | CCFL Controller |
| Current - Supply | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS68000DBT TPS68000DBT |
TPS68000DBT Specification Sheet
IC CCFL CTRLR HI-EFF 30-TSSOP - TPS68000DBT (TPS68000DBT-ND)
Related parts :IC CCFL CTRLR HI-EFF 30-TSSOP - TPS68000DBT
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS68000DBT-ND.
IC CCFL CTRLR HI-EFF 30-TSSOP - TPS68000DBTR
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19561-1-ND.
IC CCFL CTRLR HI-EFF 30-TSSOP - TPS68000DBTR
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19561-2-ND.
IC CCFL CTRLR HI-EFF 30-TSSOP - TPS68000DBTG4
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS68000DBTG4-ND.
IC CCFL CTRLR HI-EFF 30-TSSOP - TPS68000DBTRG4
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS68000DBTRG4-ND.
IC CCFL CTRLR HI-EFF 30-TSSOP - TPS68000DBTR
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19561-6-ND.
IC PWM CTRLR 2CH SYNC 30-TSSOP - TPS5124DBT
Order 'ic pwm ctrlr 2ch sync 30-tssop - TPS5124DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15863-5-ND.
IC SYNC BUCK CTRLR 2-PH 30-TSSOP - TPS40130DBT
Order 'ic sync buck ctrlr 2-ph 30-tssop - TPS40130DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17348-ND.
IC DC/DC CTRLR DUAL-OUT 30-TSSOP - TPS5120QDBTRQ1G4
Order 'ic dc/dc ctrlr dual-out 30-tssop - TPS5120QDBTRQ1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22052-1-ND.
IC DC/DC CTRLR DUAL-OUT 30-TSSOP - TPS5120QDBTRQ1G4
Order 'ic dc/dc ctrlr dual-out 30-tssop - TPS5120QDBTRQ1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22052-2-ND.
IC BATTERY PROT 2-4CELL 30-TSSOP - BQ29330DBT
Order 'ic battery prot 2-4cell 30-tssop - BQ29330DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18607-5-ND.
IC DUAL-OUT BUCK CNTRLR 30-TSSOP - TPS5120DBT
Order 'ic dual-out buck cntrlr 30-tssop - TPS5120DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10925-ND.
IC ADC 12BIT 1MSPS 4CH 30-TSSOP - ADS7950SBDBT
Order 'ic adc 12bit 1msps 4ch 30-tssop - ADS7950SBDBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23498-5-ND.
IC ADC 12BIT 1MSPS 4CH 30-TSSOP - ADS7950SDBT
Order 'ic adc 12bit 1msps 4ch 30-tssop - ADS7950SDBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23499-5-ND.
IC ADC 12BIT 1MSPS 8CH 30-TSSOP - ADS7951SBDBT
Order 'ic adc 12bit 1msps 8ch 30-tssop - ADS7951SBDBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23500-5-ND.
Send this link via E-Mail
Help With This Screen