Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA49DRSI-S288
CONN EDGECARD EXTEND 98POS .125 - ACA49DRSI-S288 - Connectors
| Digi-Key Part Number | ACA49DRSI-S288-ND |
10 |
24.70500 |
Extended Price
247.05 |
| Manufacturer Part Number | ACA49DRSI-S288 | |||
| Description | CONN EDGECARD EXTEND 98POS .125 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACA49DRSI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACA49DRSI S288 ACA49DRSIS288 |
ACA49DRSI-S288 Specification Sheet
CONN EDGECARD EXTEND 98POS .125 - ACA49DRSI-S288 (ACA49DRSI-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA49DRSI-S288Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA49DRSI-S288
Order 'conn edgecard extend 98pos .125 - ACA49DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA49DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA49DRSD-S288
Order 'conn edgecard extend 98pos .125 - ACA49DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA49DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA49DRSH-S288
Order 'conn edgecard extend 98pos .125 - ACA49DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA49DRSH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACA49DRSN-S288
Order 'conn edgecard extend 98pos .125 - ACA49DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA49DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA49DRST-S288
Order 'conn edgecard extend 98pos .125 - ACA49DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA49DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA06DRSD-S288
Order 'conn edgecard extend 12pos .125 - ACA06DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA06DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA06DRSI-S288
Order 'conn edgecard extend 12pos .125 - ACA06DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA06DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACA06DRSN-S288
Order 'conn edgecard extend 12pos .125 - ACA06DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA06DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA06DRST-S288
Order 'conn edgecard extend 12pos .125 - ACA06DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA06DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA10DRSD-S288
Order 'conn edgecard extend 20pos .125 - ACA10DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA10DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA10DRSI-S288
Order 'conn edgecard extend 20pos .125 - ACA10DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA10DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACA10DRSN-S288
Order 'conn edgecard extend 20pos .125 - ACA10DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA10DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA10DRST-S288
Order 'conn edgecard extend 20pos .125 - ACA10DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA10DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA14DRSD-S288
Order 'conn edgecard extend 28pos .125 - ACA14DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA14DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA14DRSI-S288
Order 'conn edgecard extend 28pos .125 - ACA14DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACA14DRSI-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACA49DRSI-S288
Send this link via E-Mail
Help With This Screen
