CABLE ASSEMBLY - 05AN25
| Digi-Key Part Number | 05AN25-ND |
25 |
13.15960 |
Extended Price
328.99 |
| Manufacturer Part Number | 05AN25 | |||
| Description | CABLE ASSEMBLY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 05AN25 |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio 0.25" Male to RCA Male |
| Overall Length | 10 ft [Typ] |
| Feature(s) | Braided Shield |
| Individual Wire Size | 22 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
05AN25 05AN25 |
CABLE ASSEMBLY - 05AN25 (05AN25-ND)
Related parts:CABLE ASSEMBLY - 05AN25
Order 'cable assembly - 05AN25' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 05AN25-ND.
CABLE ASSEMBLY - 05AK05
Order 'cable assembly - 05AK05' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 05AK05-ND.
CABLE ASSEMBLY - 05AK25
Order 'cable assembly - 05AK25' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 05AK25-ND.
CABLE ASSEMBLY - 05AN05
Order 'cable assembly - 05AN05' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 05AN05-ND.
CABLE ASSEMBLY - 05AN15
Order 'cable assembly - 05AN15' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 05AN15-ND.
CABLE ASSEMBLY - 05AU05
Order 'cable assembly - 05AU05' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 05AU05-ND.
CABLE ASSEMBLY - 10BK10
Order 'cable assembly - 10BK10' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 10BK10-ND.
CABLE ASSEMBLY - 15AN84
Order 'cable assembly - 15AN84' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 15AN84-ND.
CABLE ASSEMBLY - 25AC25
Order 'cable assembly - 25AC25' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 25AC25-ND.
CABLE ASSEMBLY - 25AC30
Order 'cable assembly - 25AC30' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 25AC30-ND.
CABLE ASSEMBLY - 25AC84
Order 'cable assembly - 25AC84' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 25AC84-ND.
CABLE ASSEMBLY - 25AF25
Order 'cable assembly - 25AF25' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 25AF25-ND.
CABLE ASSEMBLY - 25AF84
Order 'cable assembly - 25AF84' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 25AF84-ND.
CABLE ASSEMBLY - 25AK25
Order 'cable assembly - 25AK25' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 25AK25-ND.
CABLE ASSEMBLY - 25AK82
Order 'cable assembly - 25AK82' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AK82-ND.
Send this link via E-Mail
Help With This Screen