Keywords:





Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR2032

BATTERY LITHIUM COIN 3V 20MM - CR2032 - Battery Products

Digi-Key Part Number P189-ND
Price Break Unit Price Extended Price
1 .28000 0.28
10 .24800 2.48
50 .22000 11.00
100 .19250 19.25
400 .17600 70.40
600 .16500 99.00
1000 .15125 151.25
2600 .14025 364.65
5000 .13750 687.50
Manufacturer Part NumberCR2032
DescriptionBATTERY LITHIUM COIN 3V 20MM
Quantity Available 1376860
All prices are in US dollars.

Purchase Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR2032
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR2032
Technical/Catalog InformationCR2032
VendorPanasonic - BSG
CategoryBattery Products
Battery Cell SizeCoin, 20.0mm
Voltage - Rated3V
Capacity225mAh @ 200µA
Size / Dimension0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination StyleRequires Holder
Weight0.1 oz (2.85g)
Shipping InfoDue to possible restrictions, a change in ship method may be required.
Battery ChemistryLithium
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names CR2032
CR2032
P189 ND
P189ND
P189

CR2032 Specification Sheet
Image of BATTERY LITHIUM COIN 3V 20MM - CR2032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BATTERY LITHIUM COIN 3V 20MM - CR2032 (P189-ND) - Battery Products

Related parts Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR2032
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR2032
 Order 'battery lithium coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P189-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR2012
 Order 'battery lithium coin 3v 20mm - CR2012' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P037-ND.

 
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product BR2020
 Order 'battery lithium coin 3v 20mm - BR2020' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P185-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR-2025L/BN
 Order 'battery lithium coin 3v 20mm - CR-2025L/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P188-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR1220
 Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P033-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR-1620/BN
 Order 'battery lithium coin 3v 16mm - CR-1620/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P035-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR2320
 Order 'battery lithium coin 3v 23mm - CR2320' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P038-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product BR2016
 Order 'battery lithium coin 75mah 20mm - BR2016' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P137-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR2016
 Order 'battery lithium coin 90mah 20mm - CR2016' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P138-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product BR-2032/GUN
 Order 'battery lithium coin 3v pc pins - BR-2032/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P241-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR-1220/HFN
 Order 'battery lithium coin 3v pc pins - CR-1220/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P244-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR-2032/F4N
 Order 'battery lithium coin 3v w/tabs - CR-2032/F4N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P245-ND.
Panasonic - BSG Battery Non-rechargeable (primary) Battery Product BR1220/BE
 Order 'battery lithium coin 3v cell - BR1220/BE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P342-ND.

Options for Panasonic - BSG Battery Non-rechargeable (primary) Battery Product CR2032
Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM COIN 3V 20MM - CR2032
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITHIUM COIN 3V 20MM - CR2012 Next: BATTERY LITHIUM COIN 3V 23MM - BR-2330
BATTERY LITHIUM COIN 3V 20MM - CR2032