CABLE 1/4" MALE-MALE MONO 2FT - 05AD05
| Digi-Key Part Number | 05AD05-ND |
25 |
12.72000 |
Extended Price
318.00 |
| Manufacturer Part Number | 05AD05 | |||
| Description | CABLE 1/4" MALE-MALE MONO 2FT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 05AD05 |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | Phone Plug, 6.35mm (1/4", 0.25") |
| 2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") |
| Color | Black |
| Channels | Mono |
| Length | 2.0' (61.00cm) |
| Series | - |
| Usage | Patch Cable |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
05AD05 05AD05 |
05AD05 Specification Sheet
CABLE 1/4" MALE-MALE MONO 2FT - 05AD05 (05AD05-ND)
Related parts :CABLE 1/4" MALE MONO-SGL END 15' - 05AR84X
Order 'cable 1/4" male mono-sgl end 15' - 05AR84X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AR84X-ND.
CABLE 1/4" MALE-RCA MALE 6FT - 05AK25X
Order 'cable 1/4" male-rca male 6ft - 05AK25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK25X-ND.
CABLE 1/4" MALE-RCA MALE 10FT - 05AN25X
Order 'cable 1/4" male-rca male 10ft - 05AN25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN25X-ND.
CABLE 1/4" MALE-MALE MONO 2FT - 05AD05
Order 'cable 1/4" male-male mono 2ft - 05AD05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AD05-ND.
CABLE 1/4" MALE-MALE MONO 2FT - 05AD05X
Order 'cable 1/4" male-male mono 2ft - 05AD05X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AD05X-ND.
CABLE 1/4" MALE MONO-SNGL END 6' - 05AK84
Order 'cable 1/4" male mono-sngl end 6' - 05AK84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK84-ND.
CABLE 1/4" MALE MONO-SGL END 10' - 05AN84
Order 'cable 1/4" male mono-sgl end 10' - 05AN84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN84-ND.
CABLE 1/4" MALE MONO-SGL END 15' - 05AR84
Order 'cable 1/4" male mono-sgl end 15' - 05AR84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AR84-ND.
CABLE 1/4" MONO MALE-MALE 6FT - 05AK05X
Order 'cable 1/4" mono male-male 6ft - 05AK05X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK05X-ND.
CABLE 1/4" MONO MALE-MALE 10FT - 05AN05X
Order 'cable 1/4" mono male-male 10ft - 05AN05X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN05X-ND.
CABLE 1/4" MONO MALE-RA MALE 10' - 05AN15X
Order 'cable 1/4" mono male-ra male 10' - 05AN15X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN15X-ND.
CABLE S-VIDEO MALE-MALE 25' - SVMM250
Order 'cable s-video male-male 25' - SVMM250' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SVMM250-ND.
CONN JACK CABLE EXT 1/4" 2POS BK - 80
Order 'conn jack cable ext 1/4" 2pos bk - 80' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1036-ND.
CONN JACK CABLE EXT 1/4" 2POS - 120
Order 'conn jack cable ext 1/4" 2pos - 120' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1037-ND.
CONN JACK CABLE EXT 1/4" 2POS - 121
Order 'conn jack cable ext 1/4" 2pos - 121' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1038-ND.
Send this link via E-Mail
Help With This Screen