CABLE ASSY 51MM 4POS 03SSR-32H - 03SSR-32E51
| Digi-Key Part Number | 03SSR-32E51-ND |
5000 |
.38462 |
Extended Price
1923.10 |
| Manufacturer Part Number | 03SSR-32E51 | |||
| Description | CABLE ASSY 51MM 4POS 03SSR-32H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03SSR-32E51 |
| Vendor | JST |
| Category | Cable, Cable Assembly, Wire |
| Cable Color | Blue |
| Current | 0.500 A [Max] |
| Voltage | 30.000 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Individual Wire Size | 32 AWG |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
03SSR 32E51 03SSR32E51 |
CABLE ASSY 51MM 4POS 03SSR-32H - 03SSR-32E51 (03SSR-32E51-ND)
Related parts:CABLE ASSY 51MM 4POS 03SSR-32H - 03SSR-32E51
Order 'cable assy 51mm 4pos 03ssr-32h - 03SSR-32E51' online from Digi-Key. Manufactured by JST. Digi-Key part number 03SSR-32E51-ND.
CABLE ASSY CIRC 4POS M-F 1M - XS5W-D421-C81-A
Order 'cable assy circ 4pos m-f 1m - XS5W-D421-C81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2797-ND.
CABLE ASSY CIRC 4POS M-F 2M - XS5W-D421-D81-A
Order 'cable assy circ 4pos m-f 2m - XS5W-D421-D81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2798-ND.
CABLE ASSY CIRC 4POS M-F 3M - XS5W-D421-E81-A
Order 'cable assy circ 4pos m-f 3m - XS5W-D421-E81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2799-ND.
CABLE ASSY CIRC 4POS M-F 5M - XS5W-D421-G81-A
Order 'cable assy circ 4pos m-f 5m - XS5W-D421-G81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2800-ND.
CABLE ASSY CIRC 4POS M-F 10M - XS5W-D421-J81-A
Order 'cable assy circ 4pos m-f 10m - XS5W-D421-J81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2801-ND.
CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 621855-1-ND.
CABLE ASSY MALE SNGL END 4POS 2M - C112 10A024 020 10
Order 'cable assy male sngl end 4pos 2m - C112 10A024 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A024 020 10-ND.
CABLE ASSY MALE SNGL END 4POS 5M - C112 10A024 050 10
Order 'cable assy male sngl end 4pos 5m - C112 10A024 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A024 050 10-ND.
CABLE ASSY MALE SNGL END 4POS 2M - C112 10A054 020 10
Order 'cable assy male sngl end 4pos 2m - C112 10A054 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A054 020 10-ND.
CABLE ASSY MALE SNGL END 4POS 5M - C112 10A054 050 10
Order 'cable assy male sngl end 4pos 5m - C112 10A054 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A054 050 10-ND.
CABLE ASSY R/A MALE SNGL 4POS 2M - C112 10B024 020 10
Order 'cable assy r/a male sngl 4pos 2m - C112 10B024 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10B024 020 10-ND.
CABLE ASSY R/A MALE SNGL 4POS 5M - C112 10B024 050 10
Order 'cable assy r/a male sngl 4pos 5m - C112 10B024 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10B024 050 10-ND.
CABLE ASSY R/A MALE SNGL 4POS 2M - C112 10B054 020 10
Order 'cable assy r/a male sngl 4pos 2m - C112 10B054 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10B054 020 10-ND.
CABLE ASSY R/A MALE SNGL 4POS 5M - C112 10B054 050 10
Order 'cable assy r/a male sngl 4pos 5m - C112 10B054 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10B054 050 10-ND.
Send this link via E-Mail
Help With This Screen