IC 2.25V SUPPLY MONITOR SOT-23-5 - TPS3824-25DBVT - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS3824-25DBVT-ND |
500 |
.67500 |
Extended Price
337.50 |
| Manufacturer Part Number | TPS3824-25DBVT | |||
| Description | IC 2.25V SUPPLY MONITOR SOT-23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS3824-25DBVT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High/Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 120 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.25V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS3824 25DBVT TPS382425DBVT |
TPS3824-25DBVT Specification Sheet
IC 2.25V SUPPLY MONITOR SOT-23-5 - TPS3824-25DBVT (TPS3824-25DBVT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 2.25V SUPPLY MONITOR SOT-23-5 - TPS3824-25DBVT
Order 'ic 2.25v supply monitor sot-23-5 - TPS3824-25DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3824-25DBVT-ND.
IC 5.0V SUPPLY MONITOR SOT-23-5 - TPS3824-50DBVR
Order 'ic 5.0v supply monitor sot-23-5 - TPS3824-50DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1358-1-ND.
IC 5.0V SUPPLY MONITOR SOT-23-5 - TPS3824-50DBVR
Order 'ic 5.0v supply monitor sot-23-5 - TPS3824-50DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1358-2-ND.
IC 2.25V SUPPLY MONITOR SOT-23-5 - TPS3824-25QDBVRQ1
Order 'ic 2.25v supply monitor sot-23-5 - TPS3824-25QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15652-1-ND.
IC 2.25V SUPPLY MONITOR SOT-23-5 - TPS3824-25QDBVRQ1
Order 'ic 2.25v supply monitor sot-23-5 - TPS3824-25QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15652-2-ND.
IC 2.63V SUPPLY MONITOR SOT-23-5 - TPS3824-30QDBVRQ1
Order 'ic 2.63v supply monitor sot-23-5 - TPS3824-30QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15653-1-ND.
IC 2.63V SUPPLY MONITOR SOT-23-5 - TPS3824-30QDBVRQ1
Order 'ic 2.63v supply monitor sot-23-5 - TPS3824-30QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15653-2-ND.
IC 2.93V SUPPLY MONITOR SOT-23-5 - TPS3824-33QDBVRQ1
Order 'ic 2.93v supply monitor sot-23-5 - TPS3824-33QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15654-1-ND.
IC 2.93V SUPPLY MONITOR SOT-23-5 - TPS3824-33QDBVRQ1
Order 'ic 2.93v supply monitor sot-23-5 - TPS3824-33QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15654-2-ND.
IC 4.55V SUPPLY MONITOR SOT-23-5 - TPS3824-50QDBVRQ1
Order 'ic 4.55v supply monitor sot-23-5 - TPS3824-50QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15655-1-ND.
IC 4.55V SUPPLY MONITOR SOT-23-5 - TPS3824-50QDBVRQ1
Order 'ic 4.55v supply monitor sot-23-5 - TPS3824-50QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15655-2-ND.
IC 2.25V SUPPLY MONITOR SOT-23-5 - TPS3824-25DBVR
Order 'ic 2.25v supply monitor sot-23-5 - TPS3824-25DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3336-1-ND.
IC 2.25V SUPPLY MONITOR SOT-23-5 - TPS3824-25DBVR
Order 'ic 2.25v supply monitor sot-23-5 - TPS3824-25DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3336-2-ND.
IC 2.63V SUPPLY MONITOR SOT-23-5 - TPS3824-30DBVR
Order 'ic 2.63v supply monitor sot-23-5 - TPS3824-30DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3337-1-ND.
IC 2.63V SUPPLY MONITOR SOT-23-5 - TPS3824-30DBVR
Order 'ic 2.63v supply monitor sot-23-5 - TPS3824-30DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3337-2-ND.
Send this link via E-Mail
Help With This Screen