IC VOLT SUPERVISOR 1.2V SOT-23-6 - TPS3808G12DBVTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS3808G12DBVTG4-ND |
500 |
1.08000 |
Extended Price
540.00 |
| Manufacturer Part Number | TPS3808G12DBVTG4 | |||
| Description | IC VOLT SUPERVISOR 1.2V SOT-23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS3808G12DBVTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | Adjustable/Selectable |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.12V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS3808G12DBVTG4 TPS3808G12DBVTG4 |
TPS3808G12DBVTG4 Specification Sheet
IC VOLT SUPERVISOR 1.2V SOT-23-6 - TPS3808G12DBVTG4 (TPS3808G12DBVTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT SUPERVISOR 1.2V SOT-23-6 - TPS3808G12DBVTG4
Order 'ic volt supervisor 1.2v sot-23-6 - TPS3808G12DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G12DBVTG4-ND.
IC VOLT SUPERVISOR 1.2V SOT-23-6 - TPS3808G12DBVRG4
Order 'ic volt supervisor 1.2v sot-23-6 - TPS3808G12DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G12DBVRG4-ND.
IC VOLT SUPERVISOR 1.2V SOT-23-6 - TPS3808G12DBVT
Order 'ic volt supervisor 1.2v sot-23-6 - TPS3808G12DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G12DBVT-ND.
IC VOLT SUPERVISOR ADJ SOT-23-6 - TPS3808G01DBVRG4
Order 'ic volt supervisor adj sot-23-6 - TPS3808G01DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G01DBVRG4-ND.
IC VOLT SUPERVISOR ADJ SOT-23-6 - TPS3808G01DBVT
Order 'ic volt supervisor adj sot-23-6 - TPS3808G01DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G01DBVT-ND.
IC VOLT SUPERVISOR ADJ SOT-23-6 - TPS3808G01DBVTG4
Order 'ic volt supervisor adj sot-23-6 - TPS3808G01DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G01DBVTG4-ND.
IC VOLT SUPERVISOR 0.9V SOT-23-6 - TPS3808G09DBVRG4
Order 'ic volt supervisor 0.9v sot-23-6 - TPS3808G09DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G09DBVRG4-ND.
IC VOLT SUPERVISOR 0.9V SOT-23-6 - TPS3808G09DBVT
Order 'ic volt supervisor 0.9v sot-23-6 - TPS3808G09DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G09DBVT-ND.
IC VOLT SUPERVISOR 0.9V SOT-23-6 - TPS3808G09DBVTG4
Order 'ic volt supervisor 0.9v sot-23-6 - TPS3808G09DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G09DBVTG4-ND.
IC VOLT SUPERVISOR 1.5V SOT-23-6 - TPS3808G15DBVRG4
Order 'ic volt supervisor 1.5v sot-23-6 - TPS3808G15DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G15DBVRG4-ND.
IC VOLT SUPERVISOR 1.5V SOT-23-6 - TPS3808G15DBVT
Order 'ic volt supervisor 1.5v sot-23-6 - TPS3808G15DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G15DBVT-ND.
IC VOLT SUPERVISOR 1.5V SOT-23-6 - TPS3808G15DBVTG4
Order 'ic volt supervisor 1.5v sot-23-6 - TPS3808G15DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G15DBVTG4-ND.
IC VOLT SUPERVISOR 1.8V SOT-23-6 - TPS3808G18DBVRG4
Order 'ic volt supervisor 1.8v sot-23-6 - TPS3808G18DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G18DBVRG4-ND.
IC VOLT SUPERVISOR 1.8V SOT-23-6 - TPS3808G18DBVT
Order 'ic volt supervisor 1.8v sot-23-6 - TPS3808G18DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G18DBVT-ND.
IC VOLT SUPERVISOR 1.8V SOT-23-6 - TPS3808G18DBVTG4
Order 'ic volt supervisor 1.8v sot-23-6 - TPS3808G18DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3808G18DBVTG4-ND.
Send this link via E-Mail
Help With This Screen