IC 2.93V PROCESSOR MON 8-SOIC - TPS3707-33DR
| Digi-Key Part Number | TPS3707-33DR-ND |
2500 |
.75520 |
Extended Price
1888.00 |
| Manufacturer Part Number | TPS3707-33DR | |||
| Description | IC 2.93V PROCESSOR MON 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS3707-33DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High/Active Low |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.93V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS3707 33DR TPS370733DR |
TPS3707-33DR Specification Sheet
IC 2.93V PROCESSOR MON 8-SOIC - TPS3707-33DR (TPS3707-33DR-ND)
Related parts:IC 2.93V PROCESSOR MON 8-SOIC - TPS3707-33DR
Order 'ic 2.93v processor mon 8-soic - TPS3707-33DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-33DR-ND.
IC 2.93V PROCESSOR MON 8-SOIC - TPS3705-33DR
Order 'ic 2.93v processor mon 8-soic - TPS3705-33DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3705-33DR-ND.
IC 2.25V PROCESSOR MON 8-SOIC - TPS3707-25DR
Order 'ic 2.25v processor mon 8-soic - TPS3707-25DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-25DR-ND.
IC 2.25V PROCESSOR MON 8-SOIC - TPS3707-25DRG4
Order 'ic 2.25v processor mon 8-soic - TPS3707-25DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-25DRG4-ND.
IC 2.63V PROCESSOR MON 8-SOIC - TPS3707-30DG4
Order 'ic 2.63v processor mon 8-soic - TPS3707-30DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-30DG4-ND.
IC 2.63V PROCESSOR MON 8-SOIC - TPS3707-30DR
Order 'ic 2.63v processor mon 8-soic - TPS3707-30DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-30DR-ND.
IC 2.63V PROCESSOR MON 8-SOIC - TPS3707-30DRG4
Order 'ic 2.63v processor mon 8-soic - TPS3707-30DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-30DRG4-ND.
IC 2.93V PROCESSOR MON 8-SOIC - TPS3707-33DG4
Order 'ic 2.93v processor mon 8-soic - TPS3707-33DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-33DG4-ND.
IC 2.93V PROCESSOR MON 8-SOIC - TPS3707-33DRG4
Order 'ic 2.93v processor mon 8-soic - TPS3707-33DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-33DRG4-ND.
IC 4.55V PROCESSOR MON 8-SOIC - TPS3707-50DG4
Order 'ic 4.55v processor mon 8-soic - TPS3707-50DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-50DG4-ND.
IC 4.55V PROCESSOR MON 8-SOIC - TPS3707-50DR
Order 'ic 4.55v processor mon 8-soic - TPS3707-50DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-50DR-ND.
IC 4.55V PROCESSOR MON 8-SOIC - TPS3707-50DRG4
Order 'ic 4.55v processor mon 8-soic - TPS3707-50DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3707-50DRG4-ND.
IC 2.25V PROCESSOR MON 8-MSOP - TPS3707-25DGNR
Order 'ic 2.25v processor mon 8-msop - TPS3707-25DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3321-2-ND.
IC 2.25V PROCESSOR MON 8-MSOP - TPS3707-25DGNR
Order 'ic 2.25v processor mon 8-msop - TPS3707-25DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3321-6-ND.
IC 2.63V PROCESSOR MON 8-MSOP - TPS3707-30DGN
Order 'ic 2.63v processor mon 8-msop - TPS3707-30DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3322-5-ND.
Send this link via E-Mail
Help With This Screen