IC BATTERY-BACKUP 5V 8-MSOP - TPS3619-50DGKR
| Digi-Key Part Number | TPS3619-50DGKR-ND |
2500 |
1.38600 |
Extended Price
3465.00 |
| Manufacturer Part Number | TPS3619-50DGKR | |||
| Description | IC BATTERY-BACKUP 5V 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS3619-50DGKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 60 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 4.55V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS3619 50DGKR TPS361950DGKR |
TPS3619-50DGKR Specification Sheet
IC BATTERY-BACKUP 5V 8-MSOP - TPS3619-50DGKR (TPS3619-50DGKR-ND)
Related parts :IC BATTERY-BACKUP 5V 8-MSOP - TPS3619-50DGKR
Order 'ic battery-backup 5v 8-msop - TPS3619-50DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3619-50DGKR-ND.
IC BATTERY-BACKUP 5V 8-MSOP - TPS3619-50DGK
Order 'ic battery-backup 5v 8-msop - TPS3619-50DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12142-5-ND.
IC BATTERY-BACKUP 5V 8-MSOP - TPS3619-50DGKG4
Order 'ic battery-backup 5v 8-msop - TPS3619-50DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3619-50DGKG4-ND.
IC BATTERY-BACKUP 5V 8-MSOP - TPS3619-50DGKRG4
Order 'ic battery-backup 5v 8-msop - TPS3619-50DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3619-50DGKRG4-ND.
IC BATTERY-BACKUP 3.3V 8-MSOP - TPS3619-33DGK
Order 'ic battery-backup 3.3v 8-msop - TPS3619-33DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12141-5-ND.
IC BATTERY-BACKUP 3.3V 8-MSOP - TPS3619-33DGKG4
Order 'ic battery-backup 3.3v 8-msop - TPS3619-33DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3619-33DGKG4-ND.
IC BATTERY-BACKUP 3.3V 8-MSOP - TPS3619-33DGKR
Order 'ic battery-backup 3.3v 8-msop - TPS3619-33DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3619-33DGKR-ND.
IC BATTERY-BACKUP 3.3V 8-MSOP - TPS3619-33DGKRG4
Order 'ic battery-backup 3.3v 8-msop - TPS3619-33DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3619-33DGKRG4-ND.
IC BATT BACKUP SUPERVISOR 8-MSOP - TPS3617-50DGKR
Order 'ic batt backup supervisor 8-msop - TPS3617-50DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3617-50DGKR-ND.
IC BATTERY BACKUP SVS 5V 8-MSOP - TPS3620-50DGKR
Order 'ic battery backup svs 5v 8-msop - TPS3620-50DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17575-1-ND.
IC BATTERY BACKUP SVS 5V 8-MSOP - TPS3620-50DGKR
Order 'ic battery backup svs 5v 8-msop - TPS3620-50DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17575-2-ND.
IC BATTERY BACKUP SVS 5V 8-MSOP - TPS3618-50DGKR
Order 'ic battery backup svs 5v 8-msop - TPS3618-50DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3618-50DGKR-ND.
IC BATTERY BACKUP SVS 5V 8-MSOP - TPS3620-50DGKR
Order 'ic battery backup svs 5v 8-msop - TPS3620-50DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17575-6-ND.
IC BATTERY PWR MONITOR 8-SOIC - BQ2018SN-E1
Order 'ic battery pwr monitor 8-soic - BQ2018SN-E1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2221-5-ND.
IC BATTERY PWR MONITOR 8-TSSOP - BQ2018TS-E1
Order 'ic battery pwr monitor 8-tssop - BQ2018TS-E1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2222-5-ND.
Send this link via E-Mail
Help With This Screen