IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVTG4 - Integrated Circuits (ICs)
Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TPS3124J12DBVTG4
| Digi-Key Part Number | TPS3124J12DBVTG4-ND |
500 |
1.28250 |
Extended Price
641.25 |
| Manufacturer Part Number | TPS3124J12DBVTG4 | |||
| Description | IC 1.08V SUPPLY MONITOR SOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS3124J12DBVTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High/Active Low |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.08V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS3124J12DBVTG4 TPS3124J12DBVTG4 |
TPS3124J12DBVTG4 Specification Sheet
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVTG4 (TPS3124J12DBVTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TPS3124J12DBVTG4IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVTG4
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3124J12DBVTG4-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10891-1-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10891-2-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10894-1-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10894-2-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3290-1-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3290-2-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3293-1-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3293-2-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVRG4
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3123J12DBVRG4-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVTG4
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3123J12DBVTG4-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVRG4
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3124J12DBVRG4-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10891-6-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3290-6-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10894-6-ND.
Options for Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TPS3124J12DBVTG4
Send this link via E-Mail
Help With This Screen
