IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103E15DBVT - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS3103E15DBVT-ND |
500 |
1.33650 |
Extended Price
668.25 |
| Manufacturer Part Number | TPS3103E15DBVT | |||
| Description | IC SUPERVISORY CIRCUIT SOT-23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS3103E15DBVT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 65 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.434V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS3103E15DBVT TPS3103E15DBVT |
TPS3103E15DBVT Specification Sheet
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103E15DBVT (TPS3103E15DBVT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103E15DBVT
Order 'ic supervisory circuit sot-23-6 - TPS3103E15DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3103E15DBVT-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103E12DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103E12DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13393-1-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103E12DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103E12DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13393-2-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103E15DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103E15DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13394-1-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103E15DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103E15DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13394-2-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103H20DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103H20DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13395-1-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103H20DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103H20DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13395-2-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103K33DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103K33DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13396-1-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103K33DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103K33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13396-2-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3106E09DBVT
Order 'ic supervisory circuit sot-23-6 - TPS3106E09DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13397-1-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3106E09DBVT
Order 'ic supervisory circuit sot-23-6 - TPS3106E09DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13397-2-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3106E16DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3106E16DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13398-1-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3106E16DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3106E16DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13398-2-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3106K33DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3106K33DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13399-1-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3106K33DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3106K33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13399-2-ND.
Send this link via E-Mail
Help With This Screen