IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2848PWPR - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS2848PWPR-ND |
2000 |
1.59375 |
Extended Price
3187.50 |
| Manufacturer Part Number | TPS2848PWPR | |||
| Description | IC BUCK MOSFET DRIVER 14-HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2848PWPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Synchronous |
| Voltage - Supply | 10 V ~ 15 V |
| Current - Peak | 4A |
| Delay Time | 20nS |
| Package / Case | 14-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2848PWPR TPS2848PWPR |
TPS2848PWPR Specification Sheet
IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2848PWPR (TPS2848PWPR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2848PWPR
Order 'ic buck mosfet driver 14-htssop - TPS2848PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2848PWPR-ND.
IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2848PWP
Order 'ic buck mosfet driver 14-htssop - TPS2848PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10888-5-ND.
IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2849PWP
Order 'ic buck mosfet driver 14-htssop - TPS2849PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10889-5-ND.
IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2848PWPRG4
Order 'ic buck mosfet driver 14-htssop - TPS2848PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2848PWPRG4-ND.
IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2849PWPR
Order 'ic buck mosfet driver 14-htssop - TPS2849PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2849PWPR-ND.
IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2849PWPRG4
Order 'ic buck mosfet driver 14-htssop - TPS2849PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2849PWPRG4-ND.
IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2848PWPG4
Order 'ic buck mosfet driver 14-htssop - TPS2848PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2848PWPG4-ND.
IC BUCK MOSFET DRIVER 14-HTSSOP - TPS2849PWPG4
Order 'ic buck mosfet driver 14-htssop - TPS2849PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2849PWPG4-ND.
IC HS MOSFET DRIVER 14-HTSSOP - TPS2835PWP
Order 'ic hs mosfet driver 14-htssop - TPS2835PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10885-5-ND.
IC BUCK MOSFET DRIVER 16-HTSSOP - TPS2838PWP
Order 'ic buck mosfet driver 16-htssop - TPS2838PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10886-5-ND.
IC BUCK MOSFET DRIVER 16-HTSSOP - TPS2839PWP
Order 'ic buck mosfet driver 16-htssop - TPS2839PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10887-5-ND.
IC HS MOSFET DRIVER 14-HTSSOP - TPS2835PWPR
Order 'ic hs mosfet driver 14-htssop - TPS2835PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2835PWPR-ND.
IC HS MOSFET DRIVER 14-HTSSOP - TPS2835PWPRG4
Order 'ic hs mosfet driver 14-htssop - TPS2835PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2835PWPRG4-ND.
IC HS MOSFET DRIVER 14-HTSSOP - TPS2835PWPG4
Order 'ic hs mosfet driver 14-htssop - TPS2835PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2835PWPG4-ND.
IC BUCK MOSFET DRIVER 16-HTSSOP - TPS2838PWPR
Order 'ic buck mosfet driver 16-htssop - TPS2838PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2838PWPR-ND.
Send this link via E-Mail
Help With This Screen