IC HS MOSFET DRIVER 14-SOIC - TPS2835DRG4
| Digi-Key Part Number | TPS2835DRG4-ND |
2500 |
1.32300 |
Extended Price
3307.50 |
| Manufacturer Part Number | TPS2835DRG4 | |||
| Description | IC HS MOSFET DRIVER 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2835DRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Synchronous |
| Voltage - Supply | 4.5 V ~ 15 V |
| Current - Peak | 2.4A |
| Delay Time | 70nS |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2835DRG4 TPS2835DRG4 |
TPS2835DRG4 Specification Sheet
IC HS MOSFET DRIVER 14-SOIC - TPS2835DRG4 (TPS2835DRG4-ND)
Related parts:IC HS MOSFET DRIVER 14-SOIC - TPS2835DRG4
Order 'ic hs mosfet driver 14-soic - TPS2835DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2835DRG4-ND.
IC HS MOSFET DRIVER 14-SOIC - TPS2835DR
Order 'ic hs mosfet driver 14-soic - TPS2835DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2835DR-ND.
IC HS MOSFET DRIVER 14-HTSSOP - TPS2835PWP
Order 'ic hs mosfet driver 14-htssop - TPS2835PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10885-5-ND.
IC HS MOSFET DRIVER 14-HTSSOP - TPS2835PWPR
Order 'ic hs mosfet driver 14-htssop - TPS2835PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2835PWPR-ND.
IC HS MOSFET DRIVER 14-HTSSOP - TPS2835PWPRG4
Order 'ic hs mosfet driver 14-htssop - TPS2835PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2835PWPRG4-ND.
IC QUAD MOSFET DRIVER 16-SOIC - SN75374D
Order 'ic quad mosfet driver 16-soic - SN75374D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3362-5-ND.
IC DUAL MOSFET DRIVER 8-SOIC - SN75372DR
Order 'ic dual mosfet driver 8-soic - SN75372DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14958-1-ND.
IC DUAL MOSFET DRIVER 8-SOIC - SN75372DR
Order 'ic dual mosfet driver 8-soic - SN75372DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14958-2-ND.
IC DUAL MOSFET DRIVER 8-SOIC - SN75372DR
Order 'ic dual mosfet driver 8-soic - SN75372DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14958-6-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2828DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2828DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1986-1-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2828DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2828DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1986-2-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2829DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1987-1-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2829DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1987-2-ND.
IC HS POWER DRIVER 8-SOIC - UC2705D
Order 'ic hs power driver 8-soic - UC2705D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2484-5-ND.
IC HS POWER DRIVER 8-SOIC - UC3705D
Order 'ic hs power driver 8-soic - UC3705D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2511-5-ND.
Send this link via E-Mail
Help With This Screen