IC NONINV SYN FET DRVR 14-SOIC - TPS2834DR
| Digi-Key Part Number | TPS2834DR-ND |
2500 |
1.32300 |
Extended Price
3307.50 |
| Manufacturer Part Number | TPS2834DR | |||
| Description | IC NONINV SYN FET DRVR 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2834DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Synchronous |
| Voltage - Supply | 4.5 V ~ 15 V |
| Current - Peak | 2.4A |
| Delay Time | 70nS |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2834DR TPS2834DR |
TPS2834DR Specification Sheet
IC NONINV SYN FET DRVR 14-SOIC - TPS2834DR (TPS2834DR-ND)
Related parts:IC NONINV SYN FET DRVR 14-SOIC - TPS2834DR
Order 'ic noninv syn fet drvr 14-soic - TPS2834DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2834DR-ND.
IC NONINV SYN FET DRVR 14-SOIC - TPS2830DR
Order 'ic noninv syn fet drvr 14-soic - TPS2830DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2830DR-ND.
IC NONINV SYN FET DRVR 14-SOIC - TPS2830DRG4
Order 'ic noninv syn fet drvr 14-soic - TPS2830DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2830DRG4-ND.
IC NONINV SYN FET DRVR 14-SOIC - TPS2834DRG4
Order 'ic noninv syn fet drvr 14-soic - TPS2834DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2834DRG4-ND.
IC NONINV SYN FET DRVR 14-HTSSOP - TPS2830PWP
Order 'ic noninv syn fet drvr 14-htssop - TPS2830PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3376-5-ND.
IC NONINV SYN FET DRVR 14-HTSSOP - TPS2834PWP
Order 'ic noninv syn fet drvr 14-htssop - TPS2834PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3378-5-ND.
IC NONINV SYN FET DRVR 14-HTSSOP - TPS2830PWPR
Order 'ic noninv syn fet drvr 14-htssop - TPS2830PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2830PWPR-ND.
IC NONINV SYN FET DRVR 14-HTSSOP - TPS2830PWPRG4
Order 'ic noninv syn fet drvr 14-htssop - TPS2830PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2830PWPRG4-ND.
IC INVERT SYN FET DRVR 14-SOIC - TPS2831DR
Order 'ic invert syn fet drvr 14-soic - TPS2831DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2831DR-ND.
IC INVERT SYN FET DRVR 14-SOIC - TPS2831DRG4
Order 'ic invert syn fet drvr 14-soic - TPS2831DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2831DRG4-ND.
IC NONINV SYN FET DRVR 14-HTSSOP - TPS2834PWPR
Order 'ic noninv syn fet drvr 14-htssop - TPS2834PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2834PWPR-ND.
IC NONINV SYN FET DRVR 14-HTSSOP - TPS2834PWPRG4
Order 'ic noninv syn fet drvr 14-htssop - TPS2834PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2834PWPRG4-ND.
IC INVERT SYN FET DRVR 14-SOIC - TPS2831DG4
Order 'ic invert syn fet drvr 14-soic - TPS2831DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2831DG4-ND.
IC INVERT SYN FET DRVR 14-HTSSOP - TPS2831PWP
Order 'ic invert syn fet drvr 14-htssop - TPS2831PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3377-5-ND.
IC INVERT SYN FET DRVR 14-HTSSOP - TPS2831PWPR
Order 'ic invert syn fet drvr 14-htssop - TPS2831PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2831PWPR-ND.
Send this link via E-Mail
Help With This Screen