IC NONINVERT FET DRVR SOT-23-5 - TPS2819DBVRG4
| Digi-Key Part Number | TPS2819DBVRG4-ND |
3000 |
.75520 |
Extended Price
2265.60 |
| Manufacturer Part Number | TPS2819DBVRG4 | |||
| Description | IC NONINVERT FET DRVR SOT-23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2819DBVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4 V ~ 40 V |
| Current - Peak | 2A |
| Delay Time | 24nS |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2819DBVRG4 TPS2819DBVRG4 |
TPS2819DBVRG4 Specification Sheet
IC NONINVERT FET DRVR SOT-23-5 - TPS2819DBVRG4 (TPS2819DBVRG4-ND)
Related parts:IC NONINVERT FET DRVR SOT-23-5 - TPS2819DBVRG4
Order 'ic noninvert fet drvr sot-23-5 - TPS2819DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2819DBVRG4-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2817DBVR
Order 'ic noninvert fet drvr sot-23-5 - TPS2817DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3372-1-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2817DBVR
Order 'ic noninvert fet drvr sot-23-5 - TPS2817DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3372-2-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2819DBVR
Order 'ic noninvert fet drvr sot-23-5 - TPS2819DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3374-1-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2819DBVR
Order 'ic noninvert fet drvr sot-23-5 - TPS2819DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3374-2-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2819DBVR
Order 'ic noninvert fet drvr sot-23-5 - TPS2819DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3374-6-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2817DBVRG4
Order 'ic noninvert fet drvr sot-23-5 - TPS2817DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2817DBVRG4-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2817DBVT
Order 'ic noninvert fet drvr sot-23-5 - TPS2817DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2817DBVT-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2817DBVTG4
Order 'ic noninvert fet drvr sot-23-5 - TPS2817DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2817DBVTG4-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2819DBVT
Order 'ic noninvert fet drvr sot-23-5 - TPS2819DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2819DBVT-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2819DBVTG4
Order 'ic noninvert fet drvr sot-23-5 - TPS2819DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2819DBVTG4-ND.
IC NONINVERT FET DRVR SOT-23-5 - TPS2817DBVR
Order 'ic noninvert fet drvr sot-23-5 - TPS2817DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3372-6-ND.
IC INVERTING FET DRVR SOT-23-5 - TPS2816DBVR
Order 'ic inverting fet drvr sot-23-5 - TPS2816DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3371-1-ND.
IC INVERTING FET DRVR SOT-23-5 - TPS2816DBVR
Order 'ic inverting fet drvr sot-23-5 - TPS2816DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3371-2-ND.
IC INVERTING FET DRVR SOT-23-5 - TPS2818DBVR
Order 'ic inverting fet drvr sot-23-5 - TPS2818DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3373-1-ND.
Send this link via E-Mail
Help With This Screen