IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2811PWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS2811PWRG4-ND |
2000 |
1.11800 |
Extended Price
2236.00 |
| Manufacturer Part Number | TPS2811PWRG4 | |||
| Description | IC DUAL HS MOSFET DRVR 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2811PWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-TSSOP |
| Number of Channels | 2 |
| Mounting Type | Surface Mount |
| Interface | Inverting |
| Type | High Side |
| Voltage - Supply | 4 V ~ 14 V |
| On-State Resistance | - |
| Current - Output/Channel | - |
| Current - Peak Output | 2A |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2811PWRG4 TPS2811PWRG4 |
TPS2811PWRG4 Specification Sheet
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2811PWRG4 (TPS2811PWRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2811PWRG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2811PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811PWRG4-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWR
Order 'ic dual hs mosfet drvr 8-tssop - TPS2812PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15139-1-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWR
Order 'ic dual hs mosfet drvr 8-tssop - TPS2812PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15139-2-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWR
Order 'ic dual hs mosfet drvr 8-tssop - TPS2812PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15139-6-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2811PW
Order 'ic dual hs mosfet drvr 8-tssop - TPS2811PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15640-5-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2811PWR
Order 'ic dual hs mosfet drvr 8-tssop - TPS2811PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811PWR-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWRG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2812PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2812PWRG4-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2813PWRG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2813PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2813PWRG4-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2814PWRG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2814PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2814PWRG4-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2815PWR
Order 'ic dual hs mosfet drvr 8-tssop - TPS2815PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2815PWR-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2815PWRG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2815PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2815PWRG4-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2811PWG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2811PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811PWG4-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1356-1-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1356-2-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1356-6-ND.
Send this link via E-Mail
Help With This Screen