IC PWR INTRFACE SWITCH 30-SSOP - TPS2226DBR - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS2226DBR-ND |
2000 |
2.84325 |
Extended Price
5686.50 |
| Manufacturer Part Number | TPS2226DBR | |||
| Description | IC PWR INTRFACE SWITCH 30-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2226DBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PCMCIA Controller |
| Number of Outputs | 4 |
| Voltage - Input | 3.3V, 5V, 12V |
| Package / Case | 30-SSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2226DBR TPS2226DBR |
TPS2226DBR Specification Sheet
IC PWR INTRFACE SWITCH 30-SSOP - TPS2226DBR (TPS2226DBR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PWR INTRFACE SWITCH 30-SSOP - TPS2226DBR
Order 'ic pwr intrface switch 30-ssop - TPS2226DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2226DBR-ND.
IC PWR INTRFACE SWITCH 30-SSOP - TPS2226ADB
Order 'ic pwr intrface switch 30-ssop - TPS2226ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13019-5-ND.
IC PWR INTRFACE SWITCH 30-SSOP - TPS2226ADBG4
Order 'ic pwr intrface switch 30-ssop - TPS2226ADBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2226ADBG4-ND.
IC PWR INTRFACE SWITCH 30-SSOP - TPS2226ADBR
Order 'ic pwr intrface switch 30-ssop - TPS2226ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2226ADBR-ND.
IC PWR INTRFACE SWITCH 30-SSOP - TPS2226ADBRG4
Order 'ic pwr intrface switch 30-ssop - TPS2226ADBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2226ADBRG4-ND.
IC PWR INTRFACE SWITCH 30-SSOP - TPS2226DBG4
Order 'ic pwr intrface switch 30-ssop - TPS2226DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2226DBG4-ND.
IC PWR INTRFACE SWITCH 30-SSOP - TPS2226DBRG4
Order 'ic pwr intrface switch 30-ssop - TPS2226DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2226DBRG4-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223ADB
Order 'ic pwr intrface switch 24-ssop - TPS2223ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13015-5-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2224ADB
Order 'ic pwr intrface switch 24-ssop - TPS2224ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13017-5-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223ADBG4
Order 'ic pwr intrface switch 24-ssop - TPS2223ADBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223ADBG4-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223ADBR
Order 'ic pwr intrface switch 24-ssop - TPS2223ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223ADBR-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223ADBRG4
Order 'ic pwr intrface switch 24-ssop - TPS2223ADBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223ADBRG4-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223DBG4
Order 'ic pwr intrface switch 24-ssop - TPS2223DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223DBG4-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223DBR
Order 'ic pwr intrface switch 24-ssop - TPS2223DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223DBR-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223DBRG4
Order 'ic pwr intrface switch 24-ssop - TPS2223DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223DBRG4-ND.
Send this link via E-Mail
Help With This Screen