IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWPG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS2145IPWPG4-ND |
180 |
2.24000 |
Extended Price
403.20 |
| Manufacturer Part Number | TPS2145IPWPG4 | |||
| Description | IC ADJ LDO/DUAL SWITCH 14-HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2145IPWPG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | USB, Peripherals |
| Current - Supply | 75µA |
| Voltage - Supply | 2.9 V ~ 5.5 V |
| Package / Case | 14-TSSOP Exposed Pad, 14-eTSSOP 14-HTSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2145IPWPG4 TPS2145IPWPG4 |
TPS2145IPWPG4 Specification Sheet
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWPG4 (TPS2145IPWPG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWPG4
Order 'ic adj ldo/dual switch 14-htssop - TPS2145IPWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2145IPWPG4-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWP
Order 'ic adj ldo/dual switch 14-htssop - TPS2145IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13385-5-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2155IPWP
Order 'ic adj ldo/dual switch 14-htssop - TPS2155IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13389-5-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2155IPWPG4
Order 'ic adj ldo/dual switch 14-htssop - TPS2155IPWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2155IPWPG4-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWPR
Order 'ic adj ldo/dual switch 14-htssop - TPS2145IPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2145IPWPR-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWPRG4
Order 'ic adj ldo/dual switch 14-htssop - TPS2145IPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2145IPWPRG4-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWP
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13804-5-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPG4
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPG4-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPR
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPR-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPRG4
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPRG4-ND.
IC USB ADJ LDO 3.3V HP 14-HTSSOP - TPS2140IPWP
Order 'ic usb adj ldo 3.3v hp 14-htssop - TPS2140IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12564-5-ND.
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2141IPWP
Order 'ic usb adj ldo 5v hp 14-htssop - TPS2141IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12565-5-ND.
IC USB ADJ LDO 3.3V HP 14-HTSSOP - TPS2150IPWP
Order 'ic usb adj ldo 3.3v hp 14-htssop - TPS2150IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12566-5-ND.
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWP
Order 'ic usb adj ldo 5v hp 14-htssop - TPS2151IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12567-5-ND.
IC USB ADJ LDO 3.3V HP 14-HTSSOP - TPS2140IPWPR
Order 'ic usb adj ldo 3.3v hp 14-htssop - TPS2140IPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2140IPWPR-ND.
Send this link via E-Mail
Help With This Screen
