IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2114APW
| Digi-Key Part Number | TPS2114APW-ND |
450 |
1.05000 |
Extended Price
472.50 |
| Manufacturer Part Number | TPS2114APW | |||
| Description | IC AUTOSWITCH POWER MUX 8-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2114APW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Power MUXes |
| Number of Outputs | 1 |
| Voltage - Input | 1.5 ~ 5.5V |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Current Limit | Adjustable |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2114APW TPS2114APW |
TPS2114APW Specification Sheet
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2114APW (TPS2114APW-ND)
Related parts:IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2114APW
Order 'ic autoswitch power mux 8-tssop - TPS2114APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2114APW-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2110APWR
Order 'ic autoswitch power mux 8-tssop - TPS2110APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16935-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2110APWR
Order 'ic autoswitch power mux 8-tssop - TPS2110APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16935-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2110APWR
Order 'ic autoswitch power mux 8-tssop - TPS2110APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16935-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2111APWR
Order 'ic autoswitch power mux 8-tssop - TPS2111APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16936-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2111APWR
Order 'ic autoswitch power mux 8-tssop - TPS2111APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16936-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2111APWR
Order 'ic autoswitch power mux 8-tssop - TPS2111APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16936-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2112APWR
Order 'ic autoswitch power mux 8-tssop - TPS2112APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16937-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2112APWR
Order 'ic autoswitch power mux 8-tssop - TPS2112APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16937-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2112APWR
Order 'ic autoswitch power mux 8-tssop - TPS2112APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16937-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113APWR
Order 'ic autoswitch power mux 8-tssop - TPS2113APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16938-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113APWR
Order 'ic autoswitch power mux 8-tssop - TPS2113APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16938-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113APWR
Order 'ic autoswitch power mux 8-tssop - TPS2113APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16938-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2114APWR
Order 'ic autoswitch power mux 8-tssop - TPS2114APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16939-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2114APWR
Order 'ic autoswitch power mux 8-tssop - TPS2114APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16939-2-ND.
Send this link via E-Mail
Help With This Screen